Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
655-W92-X113-30
Manufacturer Part #:

W92-X113-30

Manufacturer:

Description: Circuit Breakers 30AMP 277VAC TOGGLE 2 POLE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Circuit Breakers
RoHS: RoHS Compliant Details
Product: Hydraulic Magnetic Circuit Breakers
Product Type: Supplementary Protector / Motor Controller
Current Rating: 30 A
Voltage Rating AC: 277 V
Number of Poles: 2 Poles
Actuator Type: Toggle
Circuit Function: Series Trip
Series: W9
Operating Temperature Range: - 40 C to + 85 C
Illuminated: No
Height: 63.5 mm
Length: 46.86 mm
Mounting Style: Panel
Termination Style: Threaded Stud
Trip Time: 0.15 s to 1.5 s
Voltage Rating: 277 VAC
Width: 38.1 mm
Part # Aliases: 8-1393254-8
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $68.95
  5: $62.68
  10: $56.99
  25: $51.29
  100: $47.80
  200: $45.92
  500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS62110RSAR
DC/DC Switching Regulators Adj 1.5-A 17-V Vin Step ...
Texas Instruments
1: $3.15
RS-15-5
Linear and Switching Power Supplies 15W 5V 3A
Mean Well
1: $24.35
C1608C0G1E103J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.49
T92P7D22-24
General Purpose Relays DPST-NO 30A 24VDC UL Class ...
TE Connectivity / P&B
1: $11.62
24-6337-6403 (1 LB)
Solder 63/37 .031 DIA. 1LB SPOOL
Kester
1: $46.37
20ESB6
Power Line Filters 20A 250V LOW LEAKAGE THREADED B ...
TE Connectivity / Corcom
1: $29.57
30ESB6
Power Line Filters 30A 250V LOW LEAKAGE THREADED B ...
TE Connectivity / Corcom
1: $56.52
38211-0105
Barrier Terminal Blocks .563 PHENOLIC 5P closed bo ...
Molex
1: $5.50
RN732ATTD9532B25
Thin Film Resistors - SMD 1/10W 95.3Kohm 0.1% 25pp ...
KOA Speer
1: $0.50
EA2-B0-26-610-32E-HB
Circuit Breakers Cir Bkr, Hyd/Mag 2 Pole, Blk Act, ...
Carling Technologies
1: $202.06
RK73H1JTTD19R6F
Thick Film Resistors - SMD 1/10watt 19.6ohms 1%
KOA Speer
1: $0.08
CRCW0402383RFKED
Thick Film Resistors - SMD 1/16watt 383ohms 1%
Vishay/Dale
1: $0.08
TGHGCR0100FE
Current Sense Resistors - SMD .01ohm 100watt 1% 4 ...
Ohmite
1: $27.21
3357-9237
D-Sub Backshells 37P EMI JUNC SHELL METAL
3M Electronic Solutions Division
1: $11.45


This product is also available in:
134974164 134974164