Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
655-W92-X112-1
Manufacturer Part #:

W92-X112-1

Manufacturer:

Description: Circuit Breakers 1A 2 POLE 2 TOGGLE
Silverlight Page 2,024, Mouser Enhanced Catalog
PDF Page 2,024, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Circuit Breakers
RoHS: RoHS Compliant By Exemption Details
Product: Hydraulic Magnetic Circuit Breakers
Product Type: Supplementary Protector / Motor Controller
Current Rating: 1 A
Voltage Rating AC: 277 V
Number of Poles: 2 Poles
Actuator Type: Toggle
Circuit Function: Series Trip
Series: W9
Operating Temperature Range: - 40 C to + 85 C
Illuminated: No
Color: Black
Dielectric Strength: 1.5 kV
Height: 63.5 mm
Length: 46.86 mm
Mounting Style: Panel
Factory Pack Quantity: 12
Termination Style: Threaded Stud
Trip Time: 2.2 s to 20 s
Type: Hydraulic/Magnetic Circuit Breaker
Voltage Rating: 277 VAC
Width: 38.1 mm
Part # Aliases: 6-1393254-7
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
18 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $48.33
  10: $43.35
  25: $42.28
  50: $38.25
  100: $38.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CG223U050X4C
Aluminum Electrolytic Capacitors - Screw Terminal ...
Cornell Dubilier
1: $63.89
8506N
Fans 80x38 115AC 35.9CFM 11W 3300RPM 35dBA BB
ebm-papst
1: $43.10
W2S130-AA25-01
Fans 150x55 115V 223CFM 38W 3250RPM 53dBA BB
ebm-papst
1: $83.09
38760-0112
Barrier Terminal Blocks .375 PCB 12P screw termina ...
Molex
1: $5.91
556-1605-304F
LED Panel Mount Indicators Flat Green 125VAC 9.5mA ...
Dialight
1: $38.76
10-142
Barrier Terminal Blocks 10 TERMINALS .563
Cinch
1: $8.20
W92-X112-3
Circuit Breakers 3 AMP 277VAC TOGGLE 2 POLE
TE Connectivity / P&B
1: $68.95
142J-2
Terminal Block Tools & Accessories TYPE E JUMPER-1 ...
Cinch
1: $0.44
FM1262-3005-SS
Standoffs & Spacers 3.0 X 0.5 THRD SS FEMALE 15mm ...
Fascomp
1: $0.97
36965
Terminals VINYL 22-10AWG 1.010
TE Connectivity / AMP
1: $0.25
556-1604-304F
LED Panel Mount Indicators Flat Green 24VDC 32mA 4 ...
Dialight
1: $44.43
W92-X112-10
Circuit Breakers 2pole 10Amp Toggle Mag circuit br ...
TE Connectivity / P&B
1: $48.34
SSRT-240D25
Solid State Relays - Industrial Mount 25A 3-32VDC ...
TE Connectivity / P&B
321: $27.25


This product is also available in:
186655707 186655707 134974164 134974164