Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
655-W58-XB1A4A-2
Manufacturer Part #:

W58-XB1A4A-2

Manufacturer:

Description: Circuit Breakers 2A PUSH TO RESET
Silverlight Page 2,024, Mouser Enhanced Catalog
PDF Page 2,024, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Circuit Breakers
RoHS: RoHS Compliant By Exemption Details
Product: Thermal Circuit Breakers
Product Type: Supplementary Protector
Current Rating: 2 A
Voltage Rating AC: 250 V
Voltage Rating DC: 50 V
Number of Poles: 1 Pole
Actuator Type: Pushbutton
Circuit Function: Series Trip
Series: W58
Operating Temperature Range: - 20 C to + 60 C
Illuminated: No
Color: White
Dielectric Strength: 1.5 kV
Height: 34.93 mm
Length: 34.93 mm
Mounting Style: Panel
Factory Pack Quantity: 100
Termination Style: Quick Connect
Trip Time: 10 s to 45 s
Type: Push to Reset only Circuit Breaker
Voltage Rating: 50 VDC
Width: 16.76 mm
Part # Aliases: 1-1393249-1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
220 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.17
  10: $6.74
  25: $6.27
  50: $5.67
  100: $4.48

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.36
GBPC3510
Bridge Rectifiers 35A Bridge Rectifier
Fairchild Semiconductor
1: $3.05
ULN2003A
Transistors Darlington Seven NPN Array
STMicroelectronics
1: $0.58
563002B00000G
Heat Sinks TO-220 VERT 13.0 TR CHANNEL STYLE
Aavid Thermalloy
1: $0.68
EN3P3FX
Standard Circular Connector 3C F PANEL W/#20
Switchcraft
1: $6.35
W58-XB1A4A-15
Circuit Breakers 15A PUSH TO RESET
TE Connectivity / P&B
1: $4.61
W58-XB1A4A-3
Circuit Breakers 3A PUSH TO RESET
TE Connectivity / P&B
1: $7.03
W58-XB1A4A-5
Circuit Breakers 5A PUSH TO RESET
TE Connectivity / P&B
1: $5.03
3-520408-2
Terminals INSULATED RECP 16-14 .250 x .032
TE Connectivity / AMP
1: $0.26
W58-XB1A4A-1
Circuit Breakers 1A PUSH TO RESET QC
TE Connectivity / P&B
1: $7.03
1.5KE220A
TVS Diodes - Transient Voltage Suppressors 1500W 2 ...
STMicroelectronics
1: $0.54
WP7113SRD/E
Standard LEDs - Through Hole RED DIFFUSED
Kingbright
1: $0.09
UPW1V100MDD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.30
LM4040C50ILPR
Voltage & Current References 5-V Prec Micropower S ...
Texas Instruments
1: $0.92
PIC12F615-E/P
8-bit Microcontrollers - MCU 2KB Flash 64 RAM
Microchip Technology
1: $1.15
CD4504BE
Translation - Voltage Levels Hex Voltage
Texas Instruments
1: $0.56
LM4040C41ILPR
Voltage & Current References 4.096-V Prec Micro Pw ...
Texas Instruments
1: $0.92
W58-XB1A4A-10
Circuit Breakers 10A PUSH TO RESET
TE Connectivity / P&B
1: $5.03
1804784
Fixed Terminal Blocks PCV 4/12-G-7,62
Phoenix Contact
1: $16.18
W58-XB1A4A-4
Circuit Breakers 4A PUSH TO RESET QC
TE Connectivity / P&B
1: $7.03


This product is also available in:
186655707 186655707 134974164 134974164