|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
655-W58-XB1A4A-15
Manufacturer Part #:

W58-XB1A4A-15

Manufacturer:

Description:
Circuit Breakers 15A PUSH TO RESET
Mouser Online Catalog Page 2,041, Mouser Online Catalog
PDF Page 2,041, PDF Catalog Page
W58-XB1A4A-15 Datasheet W58-XB1A4A-15 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Circuit Breakers
RoHS: RoHS Compliant By Exemption Details
Product: Thermal Circuit Breakers
Type: Supplementary Protector
Current Rating: 15 A
Voltage Rating AC: 250 V
Voltage Rating DC: 50 VDC
Number of Poles: 1 Pole
Brand: TE Connectivity / P&B
Actuator Type: Pushbutton
Series: W58
Operating Temperature Range: - 20 C to + 60 C
Illuminated: Not Illuminated
Height: 34.93 mm
Length: 34.93 mm
Mounting Style: Panel
Product Type: Push to Reset only Circuit Breaker
Factory Pack Quantity: 100
Termination Style: Quick Connect
Voltage Rating: 50 VDC
Width: 16.76 mm
Part # Aliases: 1393249-9
Unit Weight: 1.499143 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36H-C Non-Isolated DC/DC Converters 5,596
PN2222A Bipolar Transistors - BJT 28,113
W58-XB1A4A-20 Circuit Breakers 1,500
W58-XB1A4A-10 Circuit Breakers 702
W58-XB1A4A-5 Circuit Breakers 929
W58-XB1A4A-25 Circuit Breakers 415
W58-XB1A4A-3 Circuit Breakers 424
W58-XB1A4A-30 Circuit Breakers 439
1287-ST Terminals 57,295
P27B-BL Pushbutton Switches 384
Real Time Availability
Stock:
4,019 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.78
10:
$4.25
25:
$3.87
50:
$3.59
100:
$3.20
200:
$2.94
500:
$2.77
$2.67

To add to a project, please Log In.

165583196 186655707 107749846 156058099 189371948 134974164 191254007