Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
655-W58-XB1A4A-1
Manufacturer Part #:

W58-XB1A4A-1

Manufacturer:

Description: Circuit Breakers 1A PUSH TO RESET QC
Silverlight Page 2,024, Mouser Enhanced Catalog
PDF Page 2,024, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Circuit Breakers
RoHS: RoHS Compliant By Exemption Details
Product: Thermal Circuit Breakers
Product Type: Supplementary Protector
Current Rating: 1 A
Voltage Rating AC: 250 V
Voltage Rating DC: 50 V
Number of Poles: 1 Pole
Actuator Type: Pushbutton
Circuit Function: Series Trip
Series: W58
Operating Temperature Range: - 20 C to + 60 C
Illuminated: No
Color: White
Dielectric Strength: 1.5 kV
Height: 34.93 mm
Length: 34.93 mm
Mounting Style: Panel
Factory Pack Quantity: 100
Termination Style: Quick Connect
Trip Time: 10 s to 45 s
Type: Push to Reset only Circuit Breaker
Voltage Rating: 50 VDC
Width: 16.76 mm
Part # Aliases: 1393249-5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 419 View Delivery Dates  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.03
  10: $6.61
  25: $6.15
  50: $5.56
  100: $4.39

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MC14504BDG
Translation - Voltage Levels Hex Shifter TTL/CMOS ...
ON Semiconductor
1: $1.19
598-8110-107F
Standard LEDs - SMD Red Water Clr 80mcd 642nm
Dialight
1: $0.10
70-461-1
Relay Sockets & Hardware DIN/PM Socket 14-Pin, Scr ...
Magnecraft / Schneider Electric
1: $7.42
W58-XB1A4A-3
Circuit Breakers 3A PUSH TO RESET
TE Connectivity / P&B
1: $7.03
W58-XB1A4A-2
Circuit Breakers 2A PUSH TO RESET
TE Connectivity / P&B
1: $7.17
BLM21AH102SN1D
EMI Filter Beads, Chokes & Arrays 0805 1000 OHM
Murata Electronics
1: $0.31
131-3701-261
RF Connectors PC JCK .155"LEGS GLD
Johnson / Emerson Connectivity Solutions
1: $2.05
5KP40A
TVS Diodes - Transient Voltage Suppressors 40Vso 3 ...
Littelfuse
1: $2.71
STM6823TWY6F
Supervisory Circuits SUPERVISOR WATCHDOG
STMicroelectronics
1: $1.21
REG1117A
Low Dropout Regulators - LDO 800mA & 1A LDO
Texas Instruments
1: $2.80
W58-XB1A4A-5
Circuit Breakers 5A PUSH TO RESET
TE Connectivity / P&B
1: $5.03
1210-222F
Fixed Inductors 2.2uH 1% 1ohm Unsheilded SMT Induc
API Delevan
1: $3.38
C1206C220J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.19
MMBT3904WT1G
Transistors Bipolar - BJT 200mA 60V NPN
ON Semiconductor
1: $0.18
12065A100JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
AVX
1: $0.25
C1206C104J5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.28
W58-XB1A4A-10
Circuit Breakers 10A PUSH TO RESET
TE Connectivity / P&B
1: $5.03
W58-XB1A4A-7
Circuit Breakers 7A PUSH TO RESET QC
TE Connectivity / P&B
1: $5.13
NLV32T-331J-PF
Fixed Inductors 330uH 5%
TDK
1: $0.29
RK73B2BTTDD132J
Thick Film Resistors - SMD 1.3K OHM 5%
KOA Speer
1: $0.10


This product is also available in:
186655707 186655707 134974164 134974164