Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
655-W57-XB1D7B20-15
Manufacturer Part #:

W57-XB1D7B20-15

Manufacturer:

Description: Circuit Breakers CIRCUIT BREAKER TERMAL 15A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Circuit Breakers
Product: Thermal Circuit Breakers
Product Type: Supplementary Protector
Current Rating: 15 A
Voltage Rating AC: 125 V
Voltage Rating DC: 50 V
Number of Poles: 1 Pole
Brand: TE Connectivity / P&B
Actuator Type: Pushbutton
Circuit Function: Series Trip
Series: W57
Operating Temperature Range: 0 C to + 60 C
Illuminated: Not Illuminated
Mounting Style: Panel
Factory Pack Quantity: 200
Termination Style: Quick Connect
Voltage Rating: 250 VAC
Part # Aliases: 1-1423675-1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
30 Can Ship Immediately

On Order: 200 View Delivery Dates  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.67
  25: $1.50
  50: $1.38
  100: $1.15

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
111-0102-001
Test Plugs & Test Jacks BINDING POST RED
Johnson / Cinch Connectivity Solutions
1: $3.12
111-0103-001
Test Plugs & Test Jacks BINDING POST BLACK
Johnson / Cinch Connectivity Solutions
1: $3.28
1N5408
Rectifiers 3.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.48
SRJ24A3HBBNN
Rocker Switches SPDT ON-OFF-ON 20A "I O II"
CHERRY
1: $1.54
MC7805CTG
Linear Voltage Regulators 5V 1A Postive
ON Semiconductor
1: $0.50
MCP3551-E/SN
Analog to Digital Converters - ADC 22-bit ADC
Microchip Technology
1: $4.36
IPD90P04P4-05
MOSFET P-Channel -40V MOSFET
Infineon Technologies
1: $1.75
K104K15X7RF5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay / BC Components
1: $0.24
SM74611KTTR
Gate Drivers Smart Bypass Diode
Texas Instruments
1: $3.78
4404.0005
Circuit Breakers 12A 240V AC / 48V DC SNAP-IN MOUN ...
Schurter
1: $1.96
EN3CAP
Standard Circular Connector PROTECTIVE CAP
Switchcraft
1: $1.19
OA4715-12TB
AC Fans Fan AC 120x38mm 120V Ball 111CFM Terminal
Orion Fans
1: $13.20
TAP226K016SCS
Tantalum Capacitors - Solid Leaded 16volts 22uF 10 ...
AVX
1: $0.76
TAP106K016CRW
Tantalum Capacitors - Solid Leaded 16volts 10uF 10 ...
AVX
1: $0.53
EN3P2F16X
Standard Circular Connector 2 PIN FEMALE MINI P
Switchcraft
1: $4.36
NE5532D
Operational Amplifiers - Op Amps Dual Low-Noise Hi ...
Texas Instruments
1: $0.92
1-1423696-5
Circuit Breaker Accessories BOOTSEAL 3/8 BLK SIL 2 ...
TE Connectivity / P&B
1: $1.38
34416 010100
Hook-up Wire 16AWG 1C CSPE 100ft SPOOL BLACK
Belden Wire & Cable
1: $55.20
FJL4315OTU
Transistors Bipolar - BJT NPN Si Transistor Epitax ...
Fairchild Semiconductor
1: $2.39
G7L-1A-BUBJ-CB-DC12
General Purpose Relays SPST-NO 12 VDC
Omron Electronics
1: $11.06


This product is also available in:
107749846 189371948 165583196 186655707 134974164 156058099 191254007