Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
655-W51-A152A1-20
Manufacturer Part #:

W51-A152A1-20

Manufacturer:

Description: Circuit Breakers 20A RCKR ACT NON-ILL
Silverlight Page 2,024, Mouser Enhanced Catalog
PDF Page 2,024, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Circuit Breakers
RoHS: RoHS Compliant By Exemption Details
Product: Thermal Circuit Breakers
Product Type: Supplementary Protector
Current Rating: 20 A
Voltage Rating AC: 125 V
Voltage Rating DC: 50 V
Number of Poles: 1 Pole
Actuator Type: Rocker
Circuit Function: Trip Free - Switchable
Series: W51
Operating Temperature Range: 0 C to + 60 C
Illuminated: No
Color: Black
Dielectric Strength: 1.5 kVAC
Height: 27.9 mm
Length: 21.8 mm
Mounting Style: Snap In
Factory Pack Quantity: 200
Termination Style: Quick Connect
Trip Time: 4 s to 40 s
Type: Angular Button
Voltage Rating: 250 VAC
Width: 12.8 mm
Part # Aliases: 4-1423673-2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
162 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.29
  10: $3.06
  25: $2.87
  50: $2.60
  100: $2.02

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PSC-12500A-C
Battery Chargers 12V 2-5AH 500mA SWITCH-MODE CHARG ...
Power-Sonic
1: $30.49
ATTINY85V-10PU
8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEP ...
Atmel
1: $2.26
PTF08A-E
Relay Sockets & Hardware SOCKET FOR LY SP DP
Omron Industrial
1: $4.35
112144
RF Connectors BNC ST CRIMP JACK RG58 LMR195
Amphenol Connex
1: $2.08
122108
RF Connectors TNC STRAIGHT PLUG RG58/LMR 195
Amphenol Connex
1: $1.53
38211-0106
Barrier Terminal Blocks .563 PHENOLIC 6P closed bo ...
Molex
1: $6.15
112116
RF Connectors BNC STRAIGHT PLUG 58/LMR 195
Amphenol Connex
1: $1.59
DP-270
Chemicals 1.7oz ADHSVE CLEAR EPOXY
3M Electronic Specialty
1: $18.24
BTW69-600RG
SCRs 40 Amp 600 Volt
STMicroelectronics
1: $5.44
19002-0044
Terminals QK DISCONNECT FEMALE 10-12 AWG
Molex
1: $0.65
3782-36-0
Test Leads 36" W/BAN PLUG BLK
Pomona Electronics
1: $6.55
504102B00000G
Heat Sinks TO-220 VERT 15.6 TR NARROW CHANNEL
Aavid Thermalloy
1: $0.73
NC4MXX-BAG
XLR Connectors 4P MALE BLACK HOUSE SILVER CONTACTS
Neutrik
1: $5.06
6EGG1-2
AC Power Entry Modules 6A DUAL FUSE LO LEAK
TE Connectivity / Corcom
1: $15.81
108-0001-EVX
Toggle Switches SPST OFF-ON
Mountain Switch
1: $3.27
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
38211-0104
Barrier Terminal Blocks .563 PHENOLIC 4P closed bo ...
Molex
1: $5.12
ICT-100-T-5.5-G S/C
Contact Probes .10 CTR 3 AMP PROBE 60 DEG CHSL
IDI
1: $2.71
W51-A152A1-10
Circuit Breakers 10A RCKR ACT NON-ILL
TE Connectivity / P&B
1: $3.29
W51-A122B1-20
Circuit Breakers 20A RCKR ACT RED ILL
TE Connectivity / P&B
1: $3.64


This product is also available in:
152891228 134974164 134974164