Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
655-W51-A121B1-5
Manufacturer Part #:

W51-A121B1-5

Manufacturer:

Description: Circuit Breakers 5A ROCKR ACT RED ILL
Silverlight Page 2,024, Mouser Enhanced Catalog
PDF Page 2,024, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Circuit Breakers
RoHS: RoHS Compliant By Exemption Details
Product: Thermal Circuit Breakers
Product Type: Supplementary Protector
Current Rating: 5 A
Voltage Rating AC: 125 V
Voltage Rating DC: 50 V
Number of Poles: 1 Pole
Actuator Type: Rocker
Circuit Function: Trip Free - Switchable
Series: W51
Operating Temperature Range: 0 C to + 60 C
Illuminated: Yes
Color: Red
Dielectric Strength: 1.5 kVAC
Height: 27.9 mm
Length: 21.8 mm
Mounting Style: Snap In
Factory Pack Quantity: 200
Termination Style: Quick Connect
Trip Time: 4 s to 40 s
Type: Angular Button
Voltage Rating: 125 VAC
Width: 12.8 mm
Part # Aliases: 1423673-1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
193 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.42
  10: $3.19
  25: $2.98
  50: $2.70
  100: $2.13

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
P16SNP471MAB15
Potentiometers 470ohms 20% Linear w/SW HDWR INC IP ...
Vishay/Sfernice
1: $11.20
P16SNP101MAB15
Potentiometers 100ohms 20% Linear w/SW HDWR INC IP ...
Vishay/Sfernice
1: $11.20
ULN2803ADWR
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $0.87
L712A
DC Power Connectors PWR JK LNG BSHG
Switchcraft
1: $4.52
1757022
Pluggable Terminal Blocks 5.08 3P PLUG 180DEG
Phoenix Contact
1: $2.31
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
1803594
Pluggable Terminal Blocks 3.81 4P PLUG 180DEG
Phoenix Contact
1: $3.57
PG164120
Programmers - Processor Based PICkit2 Microcon- tr ...
Microchip Technology
1: $34.99
FN9222-10-06
AC Power Entry Modules 10A 250VAC IEC FLTR SPADE/S ...
Schaffner
1: $5.41
RMP1913
Enclosures, Boxes, & Cases 17 x 13 Chassis Panel
Hammond Manufacturing
1: $28.90
6ESRM-3
AC Power Entry Modules 15A IEC 1/4"FASTON MALE FLA ...
TE Connectivity / Corcom
1: $1.99
50-84-2150
Pin & Socket Connectors RECEPTACLE 15 POS
Molex
1: $1.28
G80-18
Fan Cords & Accessories Wire FanGuard Chrome for F ...
Orion Fans
1: $0.79
W51-A121B1-15
Circuit Breakers 15A RCKR ACT RED ILL
TE Connectivity / P&B
1: $3.64
637-10ABP
Heat Sinks TO-220 VERT MT 1"
Wakefield
1: $1.49
87215-4
Headers & Wire Housings UNSHRD VERT DUAL 14
TE Connectivity / AMP
1: $4.38
OD8025-12HSS
Fans Fan 80x25 12VDC SealSleeve LW 40cfm
Orion Fans
1: $4.65
QPS-20-12
Linear and Switching Power Supplies 12V 1.67A 20W ...
Qualtek
1: $16.11
W51-A121B1-10
Circuit Breakers 10A RCKR ACT RED ILL
TE Connectivity / P&B
1: $3.42
RMCP5CG
Racks & Rack Cabinet Accessories BEIGE FRONT PANEL
Hammond Manufacturing
1: $16.80


186655707 186655707 152891228 134974164 134974164