Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
655-W31-X2M1G-5
Manufacturer Part #:

W31-X2M1G-5

Manufacturer:

Description: Circuit Breakers 5A TOGGLE ACTUATOR
Silverlight Page 2,023, Mouser Enhanced Catalog
PDF Page 2,023, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Circuit Breakers
RoHS: RoHS Compliant By Exemption Details
Product: Thermal Circuit Breakers
Product Type: Supplementary Protector
Current Rating: 5 A
Voltage Rating AC: 240 V
Voltage Rating DC: 50 V
Number of Poles: 1 Pole
Actuator Type: Toggle
Circuit Function: Series Trip
Series: W31
Operating Temperature Range: - 20 C to + 60 C
Illuminated: No
Color: Silver
Dielectric Strength: 1.5 kV
Height: 35.15 mm
Length: 40.64 mm
Mounting Style: Panel
Factory Pack Quantity: 25
Termination Style: Screw
Trip Time: 6 s to 22 s
Type: Thermal Circuit Breaker
Voltage Rating: 50 VDC
Width: 17.53 mm
Part # Aliases: 4-1393247-2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 125 View Delivery Dates  

Factory Lead-Time: 21 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $28.37
  10: $26.47
  25: $24.82
  50: $22.45
  100: $20.90

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC18F8722-I/PT
8-bit Microcontrollers - MCU 128 KB FL 4K RAM 70 I ...
Microchip Technology
1: $10.93
RJFTV21G
Ethernet & Telecom Connectors Female RJ45 Olive Sq ...
Amphenol PCD
1: $56.55
BJ78
RF Connectors TRB Blkhd Strt Jack Feedthru 3-lug
Trompeter / Emerson Connectivity Solutions
1: $16.88
FDP8440
MOSFET 40V N-Channel Power Trench
Fairchild Semiconductor
1: $4.23
39-01-2080
Headers & Wire Housings 8 CKT RCPT HOUSING
Molex
1: $0.45
0466005.NR
Fuses 32V 5A VFA Slimline
Littelfuse
1: $0.52
39-00-0039
Headers & Wire Housings SOCKET 24-18AWG BULK
Molex
1: $0.42
W31-X2M1G-1
Circuit Breakers 1A TOGGLE ACTUATOR
TE Connectivity / P&B
1: $43.54
ACPL-W70L-000E
High Speed Optocouplers Digital Optocouplers
Avago Technologies
1: $3.25
66505-9
Standard Circular Contacts SOCKET CONTACT 28-24 se ...
TE Connectivity / AMP
1: $0.24
W31-X2M1G-7.50
Circuit Breakers 7.5A TOGGLE ACTUATOR
TE Connectivity / P&B
1: $28.37
S02-02-R
Solder & Shield Tubing S-SLEEVE SHLD TRMNTR
TE Connectivity / Raychem
1: $2.29
VJ1206Y104KXACW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Vishay/Vitramon
1: $0.16
D2450-10
Solid State Relays - Industrial Mount 50A 240VAC D ...
Crydom
1: $46.70
W31-X2M1G-20
Circuit Breakers 20A TOGGLE ACTUATOR
TE Connectivity / P&B
1: $28.37
W31-X2M1G-10
Circuit Breakers 10A TOGGLE ACTUATOR
TE Connectivity / P&B
1: $28.37
SD12CT1G
TVS Diodes - Transient Voltage Suppressors 12V Bid ...
ON Semiconductor
1: $0.43
C1812F104K2RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200vo ...
Kemet
1: $2.01
P4KE6.8C-E3/73
TVS Diodes - Transient Voltage Suppressors 400W 6. ...
Vishay Semiconductors
1: $0.25
W31-X2M1G-3
Circuit Breakers 3A TOGGLE ACTUATOR
TE Connectivity / P&B
1: $41.85


This product is also available in:
134974164 134974164