Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
655-W31-X2M1G-25
Manufacturer Part #:

W31-X2M1G-25

Manufacturer:

Description: Circuit Breakers 25A TOGGLE ACTUATOR
Silverlight Page 2,023, Mouser Enhanced Catalog
PDF Page 2,023, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Circuit Breakers
RoHS: RoHS Compliant By Exemption Details
Product: Thermal Circuit Breakers
Product Type: Supplementary Protector
Current Rating: 25 A
Voltage Rating AC: 240 V
Voltage Rating DC: 50 V
Number of Poles: 1 Pole
Actuator Type: Toggle
Circuit Function: Series Trip
Series: W31
Operating Temperature Range: - 20 C to + 60 C
Illuminated: No
Color: Silver
Dielectric Strength: 1.5 kV
Height: 35.15 mm
Length: 40.64 mm
Mounting Style: Panel
Factory Pack Quantity: 100
Termination Style: Screw
Trip Time: 6 s to 22 s
Type: Thermal Circuit Breaker
Voltage Rating: 50 VDC
Width: 17.53 mm
Part # Aliases: 3-1393247-6
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
87 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $29.51
  10: $27.53
  25: $25.81
  50: $23.35
  100: $19.78
  200: $19.07

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
161-7400-EX
Phone Connectors 3.5MM STEREO
Kobiconn
1: $1.73
02-09-1119
Pin & Socket Connectors CRIMP SKT BULK 18-22
Molex
1: $0.11
03420004H
Fuse Holders 3AG
Littelfuse
1: $3.30
PCF8576DT/2,118
LCD Drivers LCD DRIVER 40/160SEG
NXP Semiconductors
1: $1.85
LM358D
Operational Amplifiers - Op Amps Dual Linear
Texas Instruments
1: $0.16
0505016.MXEP
Fuses 500V 16A 3AB PT PB-FREE
Littelfuse
1: $4.42
1N4005
Rectifiers 1.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.09
02-09-2118
Pin & Socket Connectors CRIMP PIN BULK 18-22
Molex
1: $0.17
105-0203-200
Test Plugs & Test Jacks BLACK TIP JACK
Johnson / Emerson Connectivity Solutions
1: $5.54
BJ78
RF Connectors TRB Blkhd Strt Jack Feedthru 3-lug
Trompeter / Emerson Connectivity Solutions
1: $16.88
W31-X2M1G-1
Circuit Breakers 1A TOGGLE ACTUATOR
TE Connectivity / P&B
1: $43.54
782XBXC-12D
General Purpose Relays 782 Ice Cube Relay DPDT, 15 ...
Magnecraft / Schneider Electric
1: $7.78
W31-X2M1G-40
Circuit Breakers 40A TOGGLE ACTUATOR
TE Connectivity / P&B
1: $30.09
TVX0J101MAD
Aluminum Electrolytic Capacitors - Leaded 6.3volts ...
Nichicon
1: $0.51
SCD30S48-DN
DC/DC Converters DC-DC 48V @ 0.6A OUT
Sola/Hevi-Duty
1: $196.53
S331-RO
Toggle Switches DPST ON-OFF MED/HIGH
NKK Switches
1: $6.29
W31-X2M1G-10
Circuit Breakers 10A TOGGLE ACTUATOR
TE Connectivity / P&B
1: $28.37
W31-X2M1G-5
Circuit Breakers 5A TOGGLE ACTUATOR
TE Connectivity / P&B
1: $28.37
MF-R700-0-99
Resettable Fuses 7A 30V
Bourns
1: $0.54
W31-X2M1G-30
Circuit Breakers 30A TOGGLE ACTUATOR
TE Connectivity / P&B
1: $28.37


This product is also available in:
134974164 134974164