Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
655-W31-X2M1G-2
Manufacturer Part #:

W31-X2M1G-2

Manufacturer:

Description: Circuit Breakers 2A TOGGLE ACTUATOR
Silverlight Page 2,023, Mouser Enhanced Catalog
PDF Page 2,023, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Circuit Breakers
RoHS: RoHS Compliant By Exemption Details
Product: Thermal Circuit Breakers
Product Type: Supplementary Protector
Current Rating: 2 A
Voltage Rating AC: 240 V
Voltage Rating DC: 50 V
Number of Poles: 1 Pole
Actuator Type: Toggle
Circuit Function: Series Trip
Series: W31
Operating Temperature Range: - 20 C to + 60 C
Illuminated: No
Color: Silver
Dielectric Strength: 1.5 kV
Height: 35.15 mm
Length: 40.64 mm
Mounting Style: Panel
Factory Pack Quantity: 100
Termination Style: Screw
Trip Time: 11 s to 30 s
Type: Thermal Circuit Breaker
Voltage Rating: 50 VDC
Width: 17.53 mm
Part # Aliases: 3-1393247-4
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
100 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $43.54
  10: $40.87
  25: $38.09
  50: $34.46
  100: $27.21

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3542-2
Test Plugs & Test Jacks PIN TIP JACK GOLD PL BU-00 ...
Pomona Electronics
1: $3.19
3542-0
Test Plugs & Test Jacks PIN TIP JACK GOLD PL BU-00 ...
Pomona Electronics
1: $3.19
L722A
DC Power Connectors PWR JCK LNG BSHG
Switchcraft
1: $4.79
PSC-12500A-C
Battery Chargers 12V 2-5AH 500mA SWITCH-MODE CHARG ...
Power-Sonic
1: $30.49
3778
RF Connectors FEM BNC ISOL GND
Pomona Electronics
1: $3.82
1N4005
Rectifiers 1.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.09
PS-1250F1
Sealed Lead Acid Battery 12V 5.0AH 250mA FASTON 0. ...
Power-Sonic
1: $17.88
111X
Phone Connectors 2C ENCLOSED 1/4"
Switchcraft
1: $1.80
PK-20A35EWQ
Audio Indicators & Alerts CONSTANT, 3-24VDC 3.5KHZ ...
Mallory Sonalert
1: $4.31
MSPS103C0
Pushbutton Switches SPST-NO BLK ACT PNL MINI PB TA ...
TE Connectivity / Alcoswitch
1: $2.18
MS3470W14-4P
Circular MIL Spec Connector 4P SOCKET SIZE 14
Amphenol Aerospace
1: $41.81
MS3476W14-4S
Circular MIL Spec Connector ST PLUG 4P SZ 14 SOCKE ...
Amphenol Aerospace
1: $39.61
D38999/26WD35PN
Circular MIL Spec Connector PLG STR MTL OCD 1535PN
Amphenol Aerospace
1: $44.20
OVM12F3W7
LED Lighting Fixtures White, 5000-7000K 3-LED Modu ...
Optek
1: $3.30
8414NM
Fans Size=80x80x25 mm m CFM=34 VDC=24
ebm-papst
1: $25.94
327
Lamps 28V .04A
Chicago Miniature
1: $0.61
M85049/52-1-14N
Circular MIL Spec Strain Reliefs & Adapters ST BAC ...
Amphenol PCD
1: $9.88
2868622
DIN Rail Power Supplies STEP POWER PS/1AC/24DC/0.7 ...
Phoenix Contact
1: $47.00
171-PA5521A-1-E
DC Power Connectors DC PWR PLG 2.1MM BLK
Kobiconn
1: $1.26
W31-X2M1G-10
Circuit Breakers 10A TOGGLE ACTUATOR
TE Connectivity / P&B
1: $28.37


134974164 134974164