Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
655-W28-XQ1A-20
Manufacturer Part #:

W28-XQ1A-20

Manufacturer:

Description: Circuit Breakers 20A PUSH TO RESET
Silverlight Page 2,023, Mouser Enhanced Catalog
PDF Page 2,023, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Circuit Breakers
RoHS: RoHS Compliant By Exemption Details
Product: Thermal Circuit Breakers
Product Type: Supplementary Protector
Current Rating: 20 A
Voltage Rating AC: 250 V
Voltage Rating DC: 32 V
Number of Poles: 1 Pole
Actuator Type: Pushbutton
Circuit Function: Series Trip
Series: W28
Operating Temperature Range: - 20 C to + 60 C
Illuminated: No
Color: Black
Dielectric Strength: 1.5 kV
Height: 19.31 mm
Length: 38.99 mm
Mounting Style: Snap In
Factory Pack Quantity: 100
Termination Style: Quick Connect
Trip Time: 2.2 s to 15 s
Type: Fuse Holder Type
Voltage Rating: 32 VDC
Width: 19.31 mm
Part # Aliases: 3-1393250-3
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
581 Can Ship Immediately

On Order: 1000 View Delivery Dates  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.00
  10: $2.80
  25: $2.74
  50: $2.47
  100: $1.94
  200: $1.74
  500: $1.64

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PTF08A-E
Relay Sockets & Hardware SOCKET FOR LY SP DP
Omron Industrial
1: $4.35
W28-XQ1A-10
Circuit Breakers 10A PUSH TO RESET
TE Connectivity / P&B
1: $3.19
W28-XQ1A-3
Circuit Breakers 3A PUSH TO RESET
TE Connectivity / P&B
1: $2.93
W28-XQ1A-5
Circuit Breakers 5A PUSH TO RESET
TE Connectivity / P&B
1: $3.19
W28-XQ1A-15
Circuit Breakers 15A PUSH TO RESET
TE Connectivity / P&B
1: $3.00
W28-XQ1A-4
Circuit Breakers 4A PUSH TO RESET
TE Connectivity / P&B
1: $2.93
KBPC3502T/W
Bridge Rectifiers 200V 35A Bridge Rectifier
GeneSiC Semiconductor
1: $2.36
W28-XQ1A-7
Circuit Breakers 7A PUSH TO RESET
TE Connectivity / P&B
1: $2.93
W28-XQ1A-12
Circuit Breakers 12A PUSH TO RESET
TE Connectivity / P&B
1: $2.93
W28-XQ1A-1
Circuit Breakers 1A PUSH TO RESET
TE Connectivity / P&B
1: $5.90
W28-XQ1A-2
Circuit Breakers 2A PUSH TO RESET
TE Connectivity / P&B
1: $5.90
PR02000203903JR500
Metal Film Resistors - Through Hole 2watts 390Kohm ...
Vishay/BC Components
1: $0.32
UCC28083P
Current Mode PWM Controllers Crnt Mode Push-Pull w ...
Texas Instruments
1: $3.15
W28-XQ1A-6
Circuit Breakers 6A PUSH TO RESET
TE Connectivity / P&B
1: $2.93
5162-SF8B
Plastic Hardware TPE BUMPER .875 BK
Eagle Plastic Devices
1: $0.40
561-MP33-10
Cable Mounting & Accessories MP33-10 Strn Relief B ...
Eagle Plastic Devices
1: $0.23
788XCXC-110/120A
General Purpose Relays 3PDT 16 A 120 VAC
Magnecraft / Schneider Electric
1: $17.34
83025 009100
Hook-up Wire 22AWG 1C TFE 100' SPOOL WHITE
Belden Wire & Cable
1: $56.53
CRE22F4BBBNE
Rocker Switches & Paddle Switches SPST BLK 20A QC ...
Cherry Electrical
1: $1.00
S332F-RO
Toggle Switches DPDT ON-NONE-ON
NKK Switches
1: $9.76


This product is also available in:
134974164 134974164