|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
655-W28-XQ1A-2
Manufacturer Part #:

W28-XQ1A-2

Manufacturer:

Description:
Circuit Breakers 2A PUSH TO RESET
Mouser Online Catalog Page 2,040, Mouser Online Catalog
PDF Page 2,040, PDF Catalog Page
W28-XQ1A-2 Datasheet W28-XQ1A-2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Circuit Breakers
RoHS: RoHS Compliant By Exemption Details
Product: Thermal Circuit Breakers
Type: Supplementary Protector
Current Rating: 2 A
Voltage Rating AC: 250 V
Voltage Rating DC: 32 VDC
Number of Poles: 1 Pole
Brand: TE Connectivity / P&B
Actuator Type: Pushbutton
Series: W28
Operating Temperature Range: - 20 C to + 60 C
Illuminated: Not Illuminated
Height: 19.31 mm
Length: 38.99 mm
Mounting Style: Snap In
Product Type: Fuse Holder Type
Factory Pack Quantity: 100
Termination Style: Quick Connect
Voltage Rating: 32 VDC
Width: 19.31 mm
Part # Aliases: 3-1393250-2
Unit Weight: 0.352740 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
W28-XQ1A-10 Circuit Breakers 5,070
W28-XQ1A-15 Circuit Breakers 5,248
W28-XQ1A-20 Circuit Breakers 7,112
W28-XQ1A-3 Circuit Breakers 6,540
W28-XQ1A-5 Circuit Breakers 5,999
W28-XQ1A-1 Circuit Breakers 1,132
W28-XQ1A-4 Circuit Breakers 4,106
172142 RF Connectors / Coaxial Connectors 698
W23-X1A1G-10 Circuit Breakers 238
W28-XQ1A-0.50 Circuit Breakers 862
Real Time Availability
Stock:
3,320 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.80
10:
$5.49
25:
$5.03
50:
$4.61
100:
$3.52
200:
$3.40
500:
$3.21
$3.09

To add to a project, please Log In.

165583196 107749846 156058099 186655707 191254007 134974164 189371948