Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
655-W23-X1A1G-5
Manufacturer Part #:

W23-X1A1G-5

Manufacturer:

Description: Circuit Breakers 5A PUSH/PULL ACT.
Silverlight Page 2,023, Mouser Enhanced Catalog
PDF Page 2,023, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Circuit Breakers
RoHS: RoHS Compliant By Exemption Details
Product: Thermal Circuit Breakers
Product Type: Supplementary Protector
Current Rating: 5 A
Voltage Rating AC: 240 V
Voltage Rating DC: 50 V
Number of Poles: 1 Pole
Actuator Type: Pushbutton
Circuit Function: Series Trip
Series: W23
Operating Temperature Range: - 20 C to + 60 C
Illuminated: No
Color: Black
Dielectric Strength: 1.5 kV
Height: 35.15 mm
Length: 40.64 mm
Mounting Style: Panel
Factory Pack Quantity: 25
Termination Style: Screw
Trip Time: 6 s to 22 s
Type: Thermal Circuit Breaker
Voltage Rating: 50 VDC
Width: 17.53 mm
Part # Aliases: 7-1393246-5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
44 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $24.19
  10: $23.56
  25: $21.16
  50: $19.15
  100: $16.40

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
206966-7
Standard Circular Connector STD CABLE CLAMP 13
TE Connectivity / AMP
1: $4.36
DME2P1K-F
Film Capacitors DME 250V.1
Cornell Dubilier
1: $0.58
1-66101-9
Pin & Socket Connectors SOCKET CON 18-16AWG BRIGHT ...
TE Connectivity / AMP
1: $0.46
205089-1
D-Sub Contacts PIN CONTACT 24-20AWG gold over copp ...
TE Connectivity / AMP
1: $0.92
206708-1
Standard Circular Connector PLUG 9 POSITION shell ...
TE Connectivity / AMP
1: $4.38
558-75AB
Heat Sinks FULL BRICK VERT.
Wakefield
1: $10.95
38211-0104
Barrier Terminal Blocks .563 PHENOLIC 4P closed bo ...
Molex
1: $5.12
2FA54-73
Toggle Switches SPST ON-OFF
Carling Technologies
1: $3.50
1N5408
Rectifiers 3.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.25
W23-X1A1G-10
Circuit Breakers 10A PUSH/PULL ACT.
TE Connectivity / P&B
1: $24.19
PB-1575-TF
Enclosures, Boxes, & Cases 3" x 2" x .9" Potting B ...
Bud Industries
1: $1.55
W23-X1A1G-2
Circuit Breakers 2A PUSH/PULL ACT.
TE Connectivity / P&B
1: $34.99
W23-X1A1G-1
Circuit Breakers 1A PUSH/PULL ACT.
TE Connectivity / P&B
1: $34.99
TVA1213
Aluminum Electrolytic Capacitors - Leaded 25V 2000 ...
Vishay/Sprague
1: $7.26
2TL1-7E
Toggle Switches DPDT (ON)-OFF-(ON) Screw Term
Honeywell
1: $79.28
XL-2835-TF-LW150-R
Audio Indicators & Alerts 95dBA 12VDC 3500HZ
PUI Audio
1: $6.92
YB26WSKW01-5D-JD-RO
Pushbutton Switches DPDT ON-ON AMBER
NKK Switches
1: $18.11
YB25WSKW01-5F-JF-RO
Pushbutton Switches DPDT ON(ON) GREEN
NKK Switches
1: $18.43
W23-X1A1G-3
Circuit Breakers 3A PUSH/PULL ACT.
TE Connectivity / P&B
1: $34.99
W23-X1A1G-15
Circuit Breakers 15A PUSH/PULL ACT.
TE Connectivity / P&B
1: $24.19


This product is also available in:
134974164 134974164