Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
655-W23-X1A1G-3
Manufacturer Part #:

W23-X1A1G-3

Manufacturer:

Description: Circuit Breakers 3A PUSH/PULL ACT.
Silverlight Page 2,023, Mouser Enhanced Catalog
PDF Page 2,023, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Circuit Breakers
RoHS: RoHS Compliant By Exemption Details
Product: Thermal Circuit Breakers
Product Type: Supplementary Protector
Current Rating: 3 A
Voltage Rating AC: 240 V
Voltage Rating DC: 50 V
Number of Poles: 1 Pole
Actuator Type: Pushbutton
Circuit Function: Series Trip
Series: W23
Operating Temperature Range: - 20 C to + 60 C
Illuminated: No
Color: Black
Dielectric Strength: 1.5 kV
Height: 35.15 mm
Length: 40.64 mm
Mounting Style: Panel
Factory Pack Quantity: 25
Termination Style: Screw
Trip Time: 11 s to 30 s
Type: Thermal Circuit Breaker
Voltage Rating: 50 VDC
Width: 17.53 mm
Part # Aliases: 7-1393246 7-1393246-0
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 31 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $34.99
  10: $32.65
  25: $30.61
  50: $27.70
  100: $25.87

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
206966-7
Standard Circular Connector STD CABLE CLAMP 13
TE Connectivity / AMP
1: $4.36
78SR-5/2-C
DC/DC Converters 8-32Vin 5Vout 2A SIP Switching Re ...
Murata Power Solutions
1: $12.36
M80-8882605
Headers & Wire Housings 13+13 POS DIL FEMALE 24-28 ...
Harwin
1: $11.54
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
L7805CV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.59
901-10097
RF Adapters - Between Series RP SMA BULKHEAD JACK ...
Amphenol RF
1: $5.82
2856812
Surge Suppressors PT-2-PE/S-120AC
Phoenix Contact
1: $136.41
ATMEGA8L-8AU
8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPRO ...
Atmel
1: $3.55
0FHM0001ZXJ
Fuse Holders HOLDER MINI INLINE BLACK WIRE
Littelfuse
1: $5.42
108-0303-001
Test Plugs & Test Jacks BANANA PLUG BLACK
Johnson / Emerson Connectivity Solutions
1: $1.61
FDG6322C
MOSFET SC70-6 COMP N-P-CH
Fairchild Semiconductor
1: $0.57
108-0302-001
Test Plugs & Test Jacks BANANA PLUG RED
Johnson / Emerson Connectivity Solutions
1: $1.61
KSC351J LFS
Tactile Switches Sealed SMT Tactile Switch
C&K Components
1: $0.47
W23-X1A1G-50
Circuit Breakers 50A PUSH/PULL ACT.
TE Connectivity / P&B
1: $22.80
W23-X1A1G-5
Circuit Breakers 5A PUSH/PULL ACT.
TE Connectivity / P&B
1: $24.19
W23-X1A1G-10
Circuit Breakers 10A PUSH/PULL ACT.
TE Connectivity / P&B
1: $24.19
W23-X1A1G-2
Circuit Breakers 2A PUSH/PULL ACT.
TE Connectivity / P&B
1: $34.99
W23-X1A1G-1
Circuit Breakers 1A PUSH/PULL ACT.
TE Connectivity / P&B
1: $34.99
W23-X1A1G-7.50
Circuit Breakers 7.5A PUSH/PULL ACT.
TE Connectivity / P&B
1: $24.19
W23-X1A1G-15
Circuit Breakers 15A PUSH/PULL ACT.
TE Connectivity / P&B
1: $24.19


134974164 134974164