Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
655-V23105A5001A201
Manufacturer Part #:

V23105A5001A201

Manufacturer:

Description:
Low Signal Relays - PCB 5VDC Non-latching 1 coil 150mW D2n
Mouser Online Catalog Page 2,044, Mouser Online Catalog
PDF Page 2,044, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Low Signal Relays - PCB
RoHS: RoHS Compliant Details
Brand: TE Connectivity / P&B
Product: Low Profile Relays
Type: Miniature
Contact Form: DPDT (2 Form C)
Contact Current Rating: 3 A
Coil Voltage: 5 V
Coil Type: Non-Latching
Power Consumption: 150 mW
Contact Rating: 3 A at 5 VDC
Contact Termination: Solder Pin
Mounting Style: Through Hole
Series: V23105/D2n Relay
Factory Pack Quantity: 1000
Part # Aliases: 8-1393792-5
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CP2102-GM I/O Controller Interface IC 31,728
HCPL-0630-000E High Speed Optocouplers 2,677
111X Phone Connectors 8,968
1N4148 Diodes - General Purpose, Power, Switching 288,829
1N4007 Rectifiers 310,822
LM7805CT Linear Voltage Regulators 22,663
CCA13S/90 Racks & Rack Cabinet Accessories 13
CPF21R0000DKB14 Metal Film Resistors - Through Hole 304
MF1/4CC75R0F Metal Film Resistors - Through Hole 3,561
Real Time Availability
Stock:
0

On Order: 28011 View Delivery Dates  

Factory Lead-Time: 26 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.55
  10: $1.51
  25: $1.46
  50: $1.42
  100: $1.38
  200: $1.33
  500: $1.29
  1,000: $1.27

To add to a project, please Log In.

165583196 133872415 137467047 108340196 189371948 152955178