Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
655-T9AP5D52-12
Manufacturer Part #:

T9AP5D52-12

Manufacturer:

Description:
General Purpose Relays SPDT FLNG MNT 12VDC
Mouser Online Catalog Page 2,060, Mouser Online Catalog
PDF Page 2,060, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: General Purpose Relays
RoHS: RoHS Compliant By Exemption Details
Brand: TE Connectivity / P&B
Product: Power Relays
Type: Standard
Contact Termination: Quick Connect Terminal
Mounting Style: Panel
Mounting Type: Flange
Contact Form: SPDT (1 Form C)
Contact Current Rating: 20 A
Switching Voltage: 277 VAC
Coil Termination: Quick Connect Terminal
Coil Type: Non-Latching
Coil Voltage: 12 VDC
Coil Resistance: 144 Ohms
Contact Material: Silver Cadmium Oxide
Height: 27.9 mm
Length: 32.5 mm
Power Consumption: 1 W
Series: T9A
Factory Pack Quantity: 250
Width: 27.4 mm
Part # Aliases: 5-1419102-4
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
T92P11D22-12 General Purpose Relays 1,496
T9AP1D52-12 General Purpose Relays 535
BK/HKP-R Fuse Holder 2,075
GBPC3510 Bridge Rectifiers 4,427
V80212SS05Q Slide Switches 2,849
STPS4045CW Schottky Diodes & Rectifiers 691
19003-0011 Terminals 9,457
19004-0001 Terminals 8,034
0239002.HXP Cartridge Fuses 2,207
RH05010R00FE02 Wirewound Resistors - Chassis Mount 583
Real Time Availability
Stock:
2,337 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 23 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.08
  25: $4.44
  50: $4.00
  100: $3.17
  250: $2.69

To add to a project, please Log In.

152955178 143728340 189371948 165583196 1374670475-1003-19false