|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
655-T92S7D22-24
Manufacturer Part #:

T92S7D22-24

Manufacturer:

Description:
General Purpose Relays DPST-NO PNL MT 24VDC
Mouser Online Catalog Page 1,971, Mouser Online Catalog
PDF Page 1,971, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: General Purpose Relays
RoHS: RoHS Compliant By Exemption Details
Brand: TE Connectivity / P&B
Product: Power Relays
Type: Standard
Contact Termination: Quick Connect Terminal
Mounting Style: Panel
Mounting Type: Flange
Contact Form: DPST (2 Form A)
Contact Current Rating: 30 A
Switching Voltage: 277 VAC
Coil Termination: Quick Connect Terminal
Coil Type: Non-Latching
Coil Voltage: 24 VDC
Coil Resistance: 350 Ohms
Coil Current: 30 A
Contact Material: Silver Cadmium Oxide
Height: 26.4 mm
Length: 68.58 mm
Power Consumption: 1.7 W
Series: T92
Factory Pack Quantity: 30
Width: 34.5 mm
Part # Aliases: 1-1393212-7
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-EXP430G2 Development Boards & Kits - MSP430 2,952
FTLF8519P3BNL Fiber Optic Transmitters, Receivers, Transceivers 693
DS90UB913ATRTVTQ1 Serializers & Deserializers - Serdes 3,084
MAX3295AUT+T RS-422/RS-485 Interface IC 11,940
EV200AAANA Industrial Relays 157
BK/HKP-R Fuse Holder 1,746
195G20 Fixed Inductors 2
195M20 Fixed Inductors 2
511-34J Fixed Inductors 805
TE500B12RJ Wirewound Resistors - Chassis Mount 2
Real Time Availability
Stock:
384 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 23 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.89
  10: $10.30
  25: $9.36
  50: $8.94
  100: $8.38

To add to a project, please Log In.

189371948 133872415 137467047 143728340 165583196 152955178