Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
655-T92S7A12-240
Manufacturer Part #:

T92S7A12-240

Manufacturer:

Description: General Purpose Relays DPST-NO PC MT 240VAC
Silverlight Page 1,955, Mouser Enhanced Catalog
PDF Page 1,955, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: General Purpose Relays
RoHS: RoHS Compliant By Exemption Details
Contact Form: 2 Form A (DPST-NO)
Coil Voltage: 240 V
Coil Resistance: 3800 Ohms
Coil Current: 30 A
Mounting Style: Panel
Contact Material: Silver Cadmium Oxide
Coil Type: Monostable
Contact Termination: Quick Connect
Height: 30.7 mm
Length: 52.3 mm
Power Consumption: 4 VA
Series: T92
Factory Pack Quantity: 30
Width: 34.5 mm
Part # Aliases: 9-1393211-9
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
115 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.33
  10: $12.98
  25: $12.22
  50: $11.28
  100: $10.48

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STPS200170TV1
Schottky Diodes & Rectifiers STPS200170TV1
STMicroelectronics
1: $18.84
C8051F340-GQ
8-bit Microcontrollers - MCU 48 MIPS 64KB 10ADC
Silicon Labs
1: $7.76
DCP010505BP
DC/DC Converters Mini 1W Iso Unreg DC/DC Converter
Texas Instruments
1: $12.05
R-783.3-0.5
DC/DC Converters 0.5A DC/DC REG 4.75-34Vin 3.3Vout
RECOM Power
1: $7.81
L722A
DC Power Connectors PWR JCK LNG BSHG
Switchcraft
1: $4.79
CP2201-GM
Ethernet ICs Ethernet Controller
Silicon Labs
1: $4.95
ECQ-E1106KF
Film Capacitors 100DC 10.0uF 10% L/S =17.5mm
Panasonic Electronic Components
1: $2.96
AT27C1024-45PU
EPROM 1Mb (64Kx16) OTP 5V 45ns
Atmel
1: $3.25
6733-0
Hook-up Wire SILICONE LD BLK 50'
Pomona Electronics
1: $22.10
ECW-F2105JA
Film Capacitors 1UF 250VDC 5%
Panasonic Electronic Components
1: $0.69
17E-1724-1
D-Sub Backshells 9P PLASTIC D-HOOD
Amphenol Commercial Products
1: $2.43
Y16241K00000T9R
Metal Foil Resistors - SMD 1Kohms tcr0.2 0.01% .2w
Vishay Precision Group Foil Resistors
1: $13.08
G17S0900110EU
D-Sub Standard Connectors 9S RECPT SOLDER CUP FIXE ...
Amphenol Commercial Products
1: $0.73
43030-0002
Headers & Wire Housings TERMINAL 20-24 REEL
Molex
1: $0.13
0251001.MXL
Fuses with Leads (Through Hole) 125V 1A
Littelfuse
1: $0.61
6733-2
Hook-up Wire SILICONE LD RED 50'
Pomona Electronics
1: $22.10
RVDA/6V25
Solid State Relays - Industrial Mount 25A 4-32VDC ...
Continental Industries
1: $55.19
V25S275P
Varistors 275VAC 470J 700V CLAMP 22KAPK 25MM
Littelfuse
1: $2.32
RGA220M1HBK-0511G
Aluminum Electrolytic Capacitors - Leaded 50V 22uF ...
Lelon
1: $0.09
D225K1K5E
Wirewound Resistors - Chassis Mount 225watt 1.5K 1 ...
Ohmite
1: $24.14

143728340 152955178 143728340 137467047 152955178 137467047