Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
655-T92P7A22-240
Manufacturer Part #:

T92P7A22-240

Manufacturer:

Description:
General Purpose Relays DPST-NO PNL MT 240AC
Mouser Online Catalog Page 2,060, Mouser Online Catalog
PDF Page 2,060, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: General Purpose Relays
RoHS: RoHS Compliant By Exemption Details
Brand: TE Connectivity / P&B
Product: Power Relays
Type: Standard
Contact Termination: Quick Connect Terminal
Mounting Style: Panel
Mounting Type: Flange
Contact Form: DPST (2 Form A)
Contact Current Rating: 30 A
Switching Voltage: 277 VAC
Coil Termination: Quick Connect Terminal
Coil Type: Non-Latching
Coil Voltage: 240 VAC
Coil Resistance: 3.8 kOhms
Coil Current: 30 A
Contact Material: Silver Cadmium Oxide
Height: 26.4 mm
Length: 68.58 mm
Power Consumption: 4 VA
Series: T92
Factory Pack Quantity: 30
Width: 34.5 mm
Part # Aliases: 6-1393211-2
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
T92P7D22-12 General Purpose Relays 1,845
ADN8831ACPZ-REEL7 Laser Drivers 3,289
ACPL-217-500E Transistor Output Optocouplers 123,620
24LC1025-E/SM EEPROM 4,034
VCF4-1000 Relay Sockets & Hardware 6,136
MAX3162EAI+ RS-422/RS-485 Interface IC 585
T9AP1D52-12 General Purpose Relays 978
RJFTV21N Modular Connectors / Ethernet Connectors 135
30VK6 Power Line Filters 20
W33-T2N1Q-20 Circuit Breakers 12
Real Time Availability
Stock:
331 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 35 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.08
  10: $12.20
  25: $11.44
  50: $10.34
  100: $9.27

To add to a project, please Log In.

165583196 152955178 133872415 137467047 143728340 189371948