|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
655-T90S5D12-12
Manufacturer Part #:

T90S5D12-12

Manufacturer:

Description:
General Purpose Relays SPDT PCB 12VDC
Mouser Online Catalog Page 1,971, Mouser Online Catalog
PDF Page 1,971, PDF Catalog Page
T90S5D12-12 Datasheet T90S5D12-12 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: General Purpose Relays
RoHS: RoHS Compliant By Exemption Details
Brand: TE Connectivity / P&B
Product: Power Relays
Type: High Power
Coil Voltage: 12 VDC
Contact Form: SPDT (1 Form C)
Contact Current Rating: 30 A
Contact Termination: Solder Pin
Mounting Style: Through Hole
Switching Voltage: 277 VAC
Coil Termination: Solder Pin
Coil Type: Non-Latching
Coil Resistance: 155 Ohms
Coil Current: 77 mA
Contact Material: Silver Cadmium Oxide
Height: 16.9 mm
Length: 30.5 mm
Packaging: Bulk
Power Consumption: 900 mW
Series: T90
Factory Pack Quantity: 50
Width: 24.1 mm
Part # Aliases: 2-1393209-8
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IR2110PBF Gate Drivers 1,169
LH1512BAC Solid State Relays - PCB Mount 523
SN74HC373N Latches 5,274
MAL213831229E3 Aluminum Electrolytic Capacitors - Leaded 771
LH1500AT Solid State Relays - PCB Mount 515
LP562M035E3P3 Aluminum Electrolytic Capacitors - Snap In 463
CD74HC14E Inverters 1,620
LM224N Operational Amplifiers - Op Amps 3,533
SN74HC132N Logic Gates 5,052
SN74HC151N Encoders, Decoders, Multiplexers & Demultiplexers 2,706
Real Time Availability
Stock:
1,592 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.05
10:
$5.42
25:
$4.80
50:
$4.33
100:
$3.80
200:
$3.46
500:
$3.21
$3.09

To add to a project, please Log In.

165583196 133872415 137467047 143728340 189371948 152955178