|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
655-P40P42D12P1-24
Manufacturer Part #:

P40P42D12P1-24

Manufacturer:

Description:
Industrial Relays 40A 3PST-NO-DM 24VDC
Mouser Online Catalog Page 2,020, Mouser Online Catalog
PDF Page 2,020, PDF Catalog Page
P40P42D12P1-24 Datasheet P40P42D12P1-24 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Industrial Relays
RoHS: RoHS Compliant By Exemption Details
Brand: TE Connectivity / P&B
Product: Contactors
Type: High Voltage
Contact Termination: Screw
Contact Form: 3PST (3 Form X)
Coil Termination: Quick Connect Terminal
Coil Type: Non-Latching
Coil Voltage: 24 VDC
Coil Resistance: 84 Ohms
Coil Current: 286 mA
Switching Voltage: 600 VAC
Mounting Style: Panel
Mounting Type: Flange
Contact Material: Silver Cadmium Oxide
Packaging: Bulk
Power Consumption: 7.5 W
Series: P40
Factory Pack Quantity: 9
Part # Aliases: 7-1393132-5
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD623ARZ Instrumentation Amplifiers 2,409
4610X-101-103LF Resistor Networks & Arrays 8,527
4610X-101-472LF Resistor Networks & Arrays 6,342
GRM188R71C104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 718,714
0906-0-15-20-76-14-11-0 Contact Probes 8,700
175507-2 Automotive Connectors 1,992
293D106X96R3A2TE3 Tantalum Capacitors - Solid SMD 18,610
RTD34024 General Purpose Relays 433
4610X-101-102LF Resistor Networks & Arrays 3,838
T498A105K016ATE6K5 Tantalum Capacitors - Solid SMD 963
Real Time Availability
Stock:
45 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$133.41
10:
$125.26
25:
$122.21
50:
$117.87
100:
$114.90

To add to a project, please Log In.

165583196 155759368 152955178 189371948 133872415 137467047 177237549