|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
655-P40P42A12P1-120
Manufacturer Part #:

P40P42A12P1-120

Manufacturer:

Description:
Industrial Relays CONTACTOR 120VAC 40A
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Industrial Relays
RoHS: RoHS Compliant Details
Brand: TE Connectivity / P&B
Product: Contactors
Type: High Voltage
Contact Termination: Screw
Contact Form: 3PST (3 Form X)
Contact Current Rating: 40 A
Coil Termination: Quick Connect Terminal
Coil Type: Non-Latching
Coil Voltage: 120 VAC
Coil Resistance: 2110 Ohms
Switching Voltage: 600 VAC
Mounting Style: Panel
Mounting Type: Flange
Contact Material: Silver Cadmium Oxide
Height: 96.52 mm
Length: 82.55 mm
Power Consumption: 12 VA
Series: P40
Factory Pack Quantity: 9
Part # Aliases: 7-1393132 7-1393132-0
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$179.88
5:
$172.37
10:
$166.73
25:
$157.84
50:
$142.81

To add to a project, please Log In.

133872415 137467047 152955178 155759368 165583196 177237549 189371948