|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
655-P25P42D22P1-24
Manufacturer Part #:

P25P42D22P1-24

Manufacturer:

Description:
General Purpose Relays 25A 3PST-NO-DM 24VDC
Mouser Online Catalog Page 2,020, Mouser Online Catalog
PDF Page 2,020, PDF Catalog Page
P25P42D22P1-24 Datasheet P25P42D22P1-24 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: General Purpose Relays
RoHS: RoHS Compliant By Exemption Details
Brand: TE Connectivity / P&B
Product: Contactors
Type: Magnetic
Coil Voltage: 24 VDC
Contact Form: 3PST (3 Form X)
Contact Current Rating: 25 A
Contact Termination: Screw
Mounting Style: Panel
Mounting Type: Bracket
Coil Termination: Quick Connect Terminal
Coil Type: Non-Latching
Coil Resistance: 133 Ohms
Coil Current: 180 mA
Contact Material: Silver Cadmium Oxide
Height: 90.81 mm
Length: 102.87 mm
Packaging: Bulk
Power Consumption: 4 W to 8 W
Series: P25
Factory Pack Quantity: 9
Width: 85.1 mm
Part # Aliases: 2-1393132-6
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
28A2024-0A2 Ferrite Clamp On Cores 1,950
AT27C256R-70PU EPROM 2,733
643267-1 Power to the Board 702
LM2675M-5.0/NOPB Voltage Regulators - Switching Regulators 2,637
43640-0201 Headers & Wire Housings 12,865
CY62128ELL-45SXIT SRAM 565
HEDS-9100#K00 Encoders 15
HEDS-5540#A11 Encoders 26
7665 Standoffs & Spacers 87
PBMS-H25-M0 Cable Ties 495
Real Time Availability
Stock:
15 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$116.97
10:
$112.46
25:
$102.35
50:
$92.61
100:
$81.22

To add to a project, please Log In.

152955178 165583196 133872415 137467047 143728340 189371948