|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
655-P25P42A22P1-240
Manufacturer Part #:

P25P42A22P1-240

Manufacturer:

Description:
Industrial Relays CONTACTOR 240VAC 25A
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Industrial Relays
RoHS: RoHS Compliant By Exemption Details
Brand: TE Connectivity / P&B
Product: Contactors
Type: High Voltage
Contact Termination: Screw
Contact Form: 3PST (3 Form X)
Contact Current Rating: 25 A
Coil Termination: Quick Connect Terminal
Coil Type: Non-Latching
Coil Voltage: 208 VAC, 240 VAC
Coil Resistance: 240 Ohms
Switching Voltage: 600 VAC
Mounting Style: Panel
Mounting Type: Flange
Contact Material: Silver Cadmium Oxide
Length: 102.87 mm
Power Consumption: 10 VA
Series: P25
Factory Pack Quantity: 9
Width: 85.1 mm
Part # Aliases: 2-1393132-2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$147.38
10:
$137.56
25:
$128.99
50:
$116.62
100:
$92.08

To add to a project, please Log In.

177237549 152955178 155759368 165583196 133872415 137467047 189371948