Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
655-ODCM-5
Manufacturer Part #:

ODCM-5

Manufacturer:

Description: I/O Modules 3-60VDC INPUT 3A. BLK
Silverlight Page 2,724, Mouser Enhanced Catalog
PDF Page 2,724, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: I/O Modules
RoHS: In Transition
Input Current: 18 mA
Output Voltage: 5 VDC
Output Current: 3 A
Case Color: Red
Output Device: DC
Termination Style: PC Terminals
Isolation: 4000 V
Series: ODCM
Factory Pack Quantity: 200
Part # Aliases: 5-1393028-1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
81 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.53
  10: $17.44
  25: $16.21
  50: $14.66
  100: $11.58
  200: $11.35

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1757019
Pluggable Terminal Blocks 5.08 2P PLUG 180DEG
Phoenix Contact
1: $1.53
1757077
Pluggable Terminal Blocks 5.08 8P PLUG 180DEG
Phoenix Contact
1: $6.16
108-0303-001
Test Plugs & Test Jacks BANANA PLUG BLACK
Johnson / Emerson Connectivity Solutions
1: $1.61
CD4093BE
Logic Gates Quad 2In Schmit Trgr
Texas Instruments
1: $0.25
L7805ACV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.70
MAX3222CDBR
RS-232 Interface IC 3-5.5V Mult-Ch RS232
Texas Instruments
1: $2.81
0251002.MXL
Fuses 125V 2A
Littelfuse
1: $0.50
1-87309-4
Headers & Wire Housings RECPT CONTACT 24-20
TE Connectivity / AMP
1: $0.28
5010
Test Points RED TEST POINT
Keystone Electronics
1: $0.41
5011
Test Points BLACK TEST POINT
Keystone Electronics
1: $0.41
2959696
Terminal Block Tools & Accessories UM108-SEFE/L
Phoenix Contact
1: $1.95
2959683
Terminal Block Tools & Accessories UM108-SEFE/R
Phoenix Contact
1: $1.95
6600.3300
AC Power Entry Modules SCREW-ON .250 QC
Schurter
1: $2.06
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
RV4NAYSD502A
Potentiometers 5K ohm 10% 28.45mm
ETI Systems
1: $13.81
IDCM-5
I/O Modules 3.3-32VDC Input 5VDC out white case
TE Connectivity / P&B
1: $18.70
MS3126F14-12S
Circular MIL Spec Connector 14-12 INSERT/SHELL
Amphenol Industrial
1: $60.60
MM74HCT14M
Inverters Hex Inv Schm Trigger
Fairchild Semiconductor
1: $0.42
MOAC-5A
I/O Modules MINI BLK 24-280VAC
Crydom
1: $16.90
ECS-40-S-1X
Crystals 4MHz SERIES
ECS
1: $0.46

196930383