Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
655-OAC-5H
Manufacturer Part #:

OAC-5H

Manufacturer:

Description: I/O Modules 5VDC input 5A 24-280AC out Blk
Silverlight Page 2,724, Mouser Enhanced Catalog
PDF Page 2,724, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: I/O Modules
RoHS: No
Input Voltage: 5 VDC
Input Current: 20 mA
Output Voltage: 24 VAC to 280 VAC
Output Current: 5 A
Case Color: Black
Output Device: AC
Termination Style: PC Terminals
Isolation: 4000 V
Product Type: DC Input Modules
Series: OAC
Factory Pack Quantity: 100
Part # Aliases: 2-1393028-9
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
142 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $21.22
  10: $19.80
  25: $18.56
  50: $16.80
  100: $13.92

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.46
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
G2R-1-E-DC24
General Purpose Relays High-Capacity 16A SPDT Vent ...
Omron Electronics
1: $3.50
HCPL4503M
High Speed Optocouplers 1Mbit/s HS Single Tran Out ...
Fairchild Semiconductor
1: $1.79
2812018
DIN Rail Terminal Blocks UK 4-TG
Phoenix Contact
1: $5.33
6PCV-03-006
Barrier Terminal Blocks 3P TRI-BARRIER .375"
TE Connectivity / AMP
1: $1.30
0801733
Mounting Hardware PRICED by the METER 2 METER DIN ...
Phoenix Contact
2: $2.87
IDC-5
I/O Modules WHT 10-36VDC
Crydom
1: $19.78
26-60-4030
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTI ...
Molex
1: $0.29
CD4067BE
Multiplexer Switch ICs Single 16-Ch Analog
Texas Instruments
1: $0.99
NJM3517D2
Motor / Motion / Ignition Controllers & Drivers St ...
NJR
1: $4.23
IDC-5
I/O Modules 3.3-32VDC Input 5VDC out white case
TE Connectivity / P&B
1: $18.45
SN74AC10D
Logic Gates Triple 3-Input
Texas Instruments
1: $0.57
0473005.MAT1L
Fuses 125V PICO II SB RoHS 5A
Littelfuse
1: $1.26
4656Z
Fans 119x38 230V 94.2CFM 19W 2650RPM 40dBA BB
ebm-papst
1: $46.24
NLW2-25
Aluminum Electrolytic Capacitors - Leaded 2uF 25V
Cornell Dubilier
1: $12.23
TIP127
Transistors Darlington PNP Power Darlington
STMicroelectronics
1: $0.50
PS0S0SS6B
AC Power Entry Modules 6A SINGLE FUSE SNAP IN MOUN ...
TE Connectivity / Corcom
1: $24.57
1400785
Circular Metric Connectors SAC-3P-M12MS/ 0,6-PUR/C ...
Phoenix Contact
1: $26.44
1668661
Cable Assemblies SAC-3P-M12MR/ 3,0-PUR/M12FR B
Phoenix Contact
1: $27.25

196930383