Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
655-OAC-15
Manufacturer Part #:

OAC-15

Manufacturer:

Description: I/O Modules 15VDC Input 3A 24-280AC out Blk
Silverlight Page 2,724, Mouser Enhanced Catalog
PDF Page 2,724, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: I/O Modules
RoHS: RoHS Compliant Details
Input Voltage: 15 VDC
Input Current: 16 mA
Output Voltage: 24 VAC to 280 VAC
Output Current: 3 A
Case Color: Black
Output Device: AC
Termination Style: PC Terminals
Isolation: 4000 V
Product Type: DC Input Modules
Series: OAC
Factory Pack Quantity: 100
Part # Aliases: 2-1393028-3
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
119 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $19.51
  10: $18.20
  25: $17.06
  50: $15.44
  100: $12.18

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.43
380LX103M080A052
Aluminum Electrolytic Capacitors - Snap In 10KUF 8 ...
Cornell Dubilier
1: $8.39
72913-0
Test Plugs & Test Jacks Panel Mt.Ban Jacks (BLACK)
Pomona Electronics
1: $2.88
PSA065-120-R
Linear and Switching Power Supplies 65W 12V 5.42A
Phihong
1: $26.06
1590SBK
Enclosures, Boxes, & Cases ALUM 4.33LX3.23W BLK
Hammond Manufacturing
1: $10.20
380LX330M500H012
Aluminum Electrolytic Capacitors - Snap In 33uF 50 ...
Cornell Dubilier
1: $5.35
PN2222A
Transistors Bipolar - BJT NPN Gen Pur SW
Central Semiconductor
1: $0.32
BB830T
PCBs & Breadboards TRANSP 830 TIE PT PLUG IN BRDBO ...
BusBoard Prototype Systems
1: $8.00
UVY2G4R7MPD
Aluminum Electrolytic Capacitors - Leaded 400volts ...
Nichicon
1: $0.45
MC34161PG
Supervisory Circuits ANA UNIV VOLT MON
ON Semiconductor
1: $1.07
RC1153KB
Carbon Composition Resistors 15Kohms 10%
Kamaya
1: $2.21
RC1474KB
Carbon Composition Resistors 470Kohms 10%
Kamaya
1: $2.21
SF12020F-0202-20R-L-011
Pushbutton Switches DPDT STOMP/FOOT SW LATCH 4A30V ...
Alpha (Taiwan)
1: $6.60
NC3FAV-0
XLR Connectors 3C FEMALE PCB
Neutrik
1: $1.20
RV4NAYSD503A
Potentiometers 50K ohm 10% 28.45mm
ETI Systems
1: $13.81
1202BJ
Knobs & Dials ROUND KNOB W/SCREW
Electroswitch
1: $4.88
C5P0403N-A
Rotary Switches 02-03POS/4P/1SECTION
Electroswitch
1: $7.78
1N4742A
Zener Diodes 12V 1W ZENER 5%
Fairchild Semiconductor
1: $0.23
CPFIUG881
RF Connectors RG-58 TWIST-ON PLG
AIM-Cambridge / Emerson Connectivity Solutions
1: $2.27
CP0005510R0JE14
Wirewound Resistors - Through Hole 510ohms 5% 5wat ...
Vishay/Dale
1: $0.95

196930383