|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
655-KRPA-14AG-120
Manufacturer Part #:

KRPA-14AG-120

Manufacturer:

Description:
General Purpose Relays 11 PIN 3PDT 120VAC
Mouser Online Catalog Page 2,020, Mouser Online Catalog
PDF Page 2,020, PDF Catalog Page
KRPA-14AG-120 Datasheet KRPA-14AG-120 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: General Purpose Relays
RoHS: RoHS Compliant By Exemption Details
Brand: TE Connectivity / P&B
Product: Power Relays
Type: Cube Style
Coil Voltage: 120 VAC
Contact Form: 3PDT (3 Form C)
Contact Current Rating: 10 A
Contact Termination: Plug Pin
Mounting Style: Socket
Mounting Type: DIN Rail
Switching Voltage: 240 VAC
Coil Termination: Plug Pin
Coil Type: Non-Latching
Coil Resistance: 2.25 kOhms
Coil Current: 17.5 mA
Contact Material: Silver Cadmium Oxide
Height: 50.8 mm
Length: 35.71 mm
Maximum Switching Current: 10 A
Packaging: Tray
Power Consumption: 2 VA
Series: KRPA
Factory Pack Quantity: 25
Width: 35.71 mm
Part # Aliases: 6-1393104-5
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
KRPA-11AG-120 General Purpose Relays 167
1581-4 Test Plugs & Test Jacks 501
495 Racks & Rack Cabinet Accessories 210
27E892 Relay Sockets & Hardware 168
V150LA10AP Varistors 6,750
36158 Terminals 2,024
2-36161-5 Terminals 581
7164 Racks & Rack Cabinet Accessories 99
LFR250302P Fuse Holder 1
FLNR020.T Industrial & Electrical Fuses 7
Real Time Availability
Stock:
90 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$22.80
10:
$17.61
25:
$16.15
50:
$14.90
100:
$13.83

To add to a project, please Log In.

133872415 137467047 143728340 189371948 152955178 165583196