|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
655-KHAU-17D12-110
Manufacturer Part #:

KHAU-17D12-110

Manufacturer:

Description:
General Purpose Relays 4PDT 5Amp 110VDC
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Brand: TE Connectivity / P&B
Product: Power Relays
Type: Standard
Coil Voltage: 110 VDC
Contact Form: 4PDT (4 Form C)
Contact Current Rating: 5 A
Contact Termination: Solder Lug
Mounting Style: Socket
Mounting Type: DIN Rail
Switching Voltage: 240 VAC
Coil Termination: Solder Lug
Coil Type: Non-Latching
Coil Resistance: 110 kOhms
Contact Material: Silver Cadmium Oxide
Height: 32.5 mm
Length: 28.2 mm
Maximum Switching Current: 5 A
Packaging: Tray
Power Consumption: 1.1 W
Series: KHA
Factory Pack Quantity: 25
Width: 21.8 mm
Part # Aliases: 5-1393122-4
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
27 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.17
25:
$12.96
50:
$11.94
100:
$9.95
200:
$9.75
500:
$9.35

To add to a project, please Log In.

165583196 152955178 133872415 137467047 143728340 189371948