|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
655-KHAU-17D11-12
Manufacturer Part #:

KHAU-17D11-12

Manufacturer:

Description:
General Purpose Relays 4PDT SCKT MT 12VDC
Mouser Online Catalog Page 2,020, Mouser Online Catalog
PDF Page 2,020, PDF Catalog Page
KHAU-17D11-12 Datasheet KHAU-17D11-12 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: General Purpose Relays
RoHS: RoHS Compliant By Exemption Details
Brand: TE Connectivity / P&B
Product: Power Relays
Type: Standard
Coil Voltage: 12 VDC
Contact Form: 4PDT (4 Form C)
Contact Current Rating: 2.5 A
Contact Termination: Solder Lug
Mounting Style: Socket
Mounting Type: DIN Rail
Switching Voltage: 240 VAC
Coil Termination: Solder Lug
Coil Type: Non-Latching
Coil Resistance: 160 Ohms
Contact Material: Silver
Height: 32.5 mm
Length: 28.2 mm
Maximum Switching Current: 2.5 A
Packaging: Tray
Power Consumption: 1.2 VA
Series: KHA
Factory Pack Quantity: 25
Width: 21.8 mm
Part # Aliases: 4-1393122-3
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
27E166 Relay Sockets & Hardware 167
27E894 Relay Sockets & Hardware 226
2866747 DIN Rail Power Supplies 36
20C297 Relay Sockets & Hardware 1,828
CSFL4U DIN Rail Terminal Blocks 31
CA702 Terminal Block Tools & Accessories 2,532
CTS4U-N DIN Rail Terminal Blocks 885
CGT4U DIN Rail Terminal Blocks 226
EP2.5/4UN Terminal Block Tools & Accessories 477
EPCSFL4U Terminal Block Tools & Accessories 224
Real Time Availability
Stock:
355 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.78
10:
$13.83
25:
$12.93
50:
$11.69
100:
$9.23

To add to a project, please Log In.

133872415 137467047 165583196 143728340 189371948 152955178