|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
655-KHAU-17A18-120
Manufacturer Part #:

KHAU-17A18-120

Manufacturer:

Description:
General Purpose Relays 3 AMP120VAC 4PDT
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Brand: TE Connectivity / P&B
Product: Power Relays
Type: Standard
Coil Voltage: 120 VAC
Contact Form: 4PDT (4 Form C)
Contact Current Rating: 2.5 A
Contact Termination: Solder Lug
Mounting Style: Socket
Mounting Type: DIN Rail
Switching Voltage: 240 VAC
Coil Termination: Solder Lug
Coil Type: Non-Latching
Coil Resistance: 3.9 kOhms
Contact Material: Silver (Ag) with Gold Plating
Height: 32.5 mm
Length: 28.2 mm
Maximum Switching Current: 2.5 A
Packaging: Bulk
Power Consumption: 1.35 VA
Qualification: Commercial
Series: KHA
Factory Pack Quantity: 25
Width: 21.8 mm
Part # Aliases: 3-1393122-9
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ULN2003A Darlington Transistors 14,677
RXEF075 Resettable Fuses - PPTC 16,510
RXEF185 Resettable Fuses - PPTC 6,189
3299W-1-103LF Trimmer Resistors - Through Hole 2,323
577202B00000G Heat Sinks 2,675
UVR1E102MPD Aluminum Electrolytic Capacitors - Leaded 26,669
W01G-E4/51 Bridge Rectifiers 3,047
ILQ1 Transistor Output Optocouplers 1,075
LP2950ACDT-5.0G LDO Voltage Regulators 2,867
PT10LV10-104A2020 Potentiometers 7,184
Real Time Availability
Stock:
27 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.99
25:
$10.44
50:
$9.64
100:
$7.97

To add to a project, please Log In.

143728340 189371948 152955178 165583196 133872415 137467047