|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
655-KHAU-11D11-24
Manufacturer Part #:

KHAU-11D11-24

Manufacturer:

Description:
General Purpose Relays 3 AMP 24VDC DPDT 2 FORMC 2C/O
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Brand: TE Connectivity / P&B
Product: Power Relays
Type: Standard
Coil Voltage: 24 VDC
Contact Form: DPDT (2 Form C)
Contact Current Rating: 2.5 A
Contact Termination: Solder Lug
Mounting Style: Socket
Mounting Type: DIN Rail
Switching Voltage: 240 VAC
Coil Termination: Solder Lug
Coil Type: Non-Latching
Coil Resistance: 690 Ohms
Contact Material: Silver
Height: 32.5 mm
Length: 28.2 mm
Maximum Switching Current: 2.5 A
Packaging: Bulk
Power Consumption: 850 mW
Series: KHA
Factory Pack Quantity: 50
Width: 21.8 mm
Part # Aliases: 1-1393122-5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
50 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$30.65
5:
$29.37
10:
$28.09
25:
$26.82
50:
$24.26
100:
$19.16
200:
$17.24
500:
$16.28

To add to a project, please Log In.

133872415 137467047 165583196 152955178 143728340 189371948