Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
655-IDCM-5
Manufacturer Part #:

IDCM-5

Manufacturer:

Description: I/O Modules 3.3-32VDC Input 5VDC out white case
Silverlight Page 2,724, Mouser Enhanced Catalog
PDF Page 2,724, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: I/O Modules
RoHS: RoHS Compliant Details
Input Voltage: 90 V to 140 V
Output Voltage: 3.3 VDC to 32 VDC
Output Current: 0.05 A
Case Color: White
Output Device: DC
Termination Style: PC Terminals
Isolation: 4000 V
Series: IDCM
Factory Pack Quantity: 200
Part # Aliases: 2-1393028 2-1393028-0
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
44 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.70
  10: $17.44
  25: $16.35
  50: $14.80
  100: $12.64
  200: $12.04

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CS5526-BSZ
Analog to Digital Converters - ADC 20-Bit Delta Si ...
Cirrus Logic
1: $5.59
1757019
Pluggable Terminal Blocks 5.08 2P PLUG 180DEG
Phoenix Contact
1: $1.53
1757077
Pluggable Terminal Blocks 5.08 8P PLUG 180DEG
Phoenix Contact
1: $6.16
L7805ACV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.70
82-202
RF Connectors STRT PLG RG8/213 UG-21D/U
Amphenol RF
1: $14.50
LY2-0-DC24
General Purpose Relays PCB DPDT 24VDC
Omron Industrial
1: $7.27
FFA.00.250.CTAC29Z
Circular Push Pull Connectors STRAIGHT PLUG COAX 5 ...
LEMO
1: $16.74
2FA53-73/TABS
Toggle Switches SPST ON-OFF
Carling Technologies
1: $3.33
CD4093BE
Logic Gates Quad 2In Schmit Trgr
Texas Instruments
1: $0.48
T 3505 001
Circular DIN Connectors 8P DIN CABLE RECPT.
Amphenol Tuchel
1: $12.56
0251002.MXL
Fuses 125V 2A
Littelfuse
1: $0.61
5010
Test Points RED TEST POINT
Keystone Electronics
1: $0.41
5011
Test Points BLACK TEST POINT
Keystone Electronics
1: $0.41
1-87309-4
Headers & Wire Housings RECPT CONTACT 24-20
TE Connectivity / AMP
1: $0.28
6ESRM-3
AC Power Entry Modules 15A IEC 1/4"FASTON MALE FLA ...
TE Connectivity / Corcom
1: $1.99
205839-3
Standard Circular Connector PLUG STANDARD 17-28
TE Connectivity / AMP
1: $7.13
1-480698-0
Pin & Socket Connectors PLUG HOUSE 2 POS
TE Connectivity / AMP
1: $0.33
2026-35-C2
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Bourns
1: $2.59
ODCM-5
I/O Modules 3-60VDC INPUT 3A. BLK
TE Connectivity / P&B
1: $18.53
MOAC-5A
I/O Modules MINI BLK 24-280VAC
Crydom
1: $17.81

196930383