Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
655-IDC-5
Manufacturer Part #:

IDC-5

Manufacturer:

Description: I/O Modules 3.3-32VDC Input 5VDC out white case
Silverlight Page 2,724, Mouser Enhanced Catalog
PDF Page 2,724, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: I/O Modules
RoHS: In Transition
Input Voltage: 3.3 VDC to 32 VDC
Input Current: 25 mA
Output Voltage: 5 VDC
Output Current: 0.05 A
Case Color: White
Output Device: DC
Termination Style: PC Terminals
Isolation: 4000 V
Product Type: DC Input Modules
Series: IDC
Factory Pack Quantity: 100
Part # Aliases: 6-1393028-4
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
88 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.45
  10: $17.21
  25: $16.14
  50: $14.60
  100: $12.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CD40106BE
Inverters Hex Schmitt Trigger
Texas Instruments
1: $0.25
HFX6015-200
Fiber Optic Transmitters, Receivers, Transceivers ...
Honeywell
1: $21.76
NCP3065DR2G
DC/DC Switching Regulators 1.5A SW REG FOR LED APP ...
ON Semiconductor
1: $1.35
SLP182M200H7P3
Aluminum Electrolytic Capacitors - Snap In 1800uF ...
Cornell Dubilier
1: $6.50
MAX1735EUK25+T
Low Dropout Regulators - LDO 200mA Negative Output
Maxim Integrated
1: $3.05
IRFP460PBF
MOSFET N-Chan 500V 20 Amp
Vishay/Siliconix
1: $3.52
534-11502
Precision Potentiometers 7/8" WW 5Kohms 10 Turns
Vishay/Spectrol
1: $11.23
UVZ1H472MRD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $3.19
940C20P1K-F
Film Capacitors 2000V .10uF
Cornell Dubilier
1: $3.87
ABM2S-A-D
Cable Ties 4WAY ADH 1.0 X 1.0
Panduit
1: $0.75
RPK-N-R
Plug-In AC Adapters UK PLUG FOR ADAPTERS
Phihong
1: $1.19
ABM1M-A-M
Cable Ties 4/WAY 1/2"X1/2# MNT
Panduit
1: $0.42
RPA-R
Plug-In AC Adapters USA PLUG FOR ADAPTER
Phihong
1: $0.77
RPE-N-R
Plug-In AC Adapters EUR PLUG FOR ADAPTER
Phihong
1: $0.86
PX0839/PC
Ethernet & Telecom Connectors CAT 5E SHIELDED PLUG
Bulgin
1: $13.86
SDP5-5-100T
DIN Rail Power Supplies 5-6V 5A Output
Sola/Hevi-Duty
1: $110.92
DS1216B
Memory Controllers SmartWatch RAM
Maxim Integrated
1: $50.02
OAC-5
I/O Modules 5VDC input 3A 24-280AC out Blk
TE Connectivity / P&B
1: $17.58
ODC5
I/O Modules RED 5-60VDC
Crydom
1: $17.20
ODC-5
I/O Modules 5VDC input 3A 3-60VDC out Red
TE Connectivity / P&B
309: $11.53

196930383