Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
655-CHB-38-30003
Manufacturer Part #:

CHB-38-30003

Manufacturer:

Description:
Time Delay & Timing Relays DPDT 24VAC 10A 1-180sec.DELAY RELAY
PDF Data Sheet
 
Share |
Manufacturer: TE Connectivity
Product Category: Time Delay & Timing Relays
Brand: TE Connectivity / P&B
Supply Voltage: 24 VAC
Timing Range: 1 s to 180 s
Contact Form: 2 Form C (DPDT-BM)
Contact Rating: 10 A at 30 VDC, 277 VAC
Termination Style: 8 Pin Octal Plug
Mode of Operation: Delay on Operate
Part # Aliases: 9-1393136-8
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $179.75
  5: $172.33
  10: $167.72
  25: $165.32
  50: $163.36

To add to a project, please Log In.


This product is also available in:
152955178 177237549 181472692 189371948 133872415 137467047