Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
655-4900-8048RE64
Manufacturer Part #:

4900-8048RE64

Manufacturer:

Description: Power Transformers 115VAC 20 VA PCB TRANSFORMER
Silverlight Page 2,177, Mouser Enhanced Catalog
PDF Page 2,177, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
RoHS: RoHS Compliant Details
Power Rating: 20 VA
Primary Voltage Rating: 115 V
Secondary Voltage Rating: 48 V CT at 0.4 A
Mounting Style: Through Hole
Primary Winding: Single Primary Winding
Secondary Winding: Dual Secondary Winding
Length: 57 mm
Width: 47.6 mm
Height: 35.8 mm
Product: Power Transformers
Part # Aliases: 1-1672326-0
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
23 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.22
  10: $9.81
  25: $8.84
  50: $8.43
  100: $8.37

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX8655ETN+
DC/DC Switching Regulators 25A Int MOSFET Step-Dow ...
Maxim Integrated
1: $14.04
1754520
Pluggable Terminal Blocks 5.00 6P PLUG 180DEG
Phoenix Contact
1: $4.61
TL783CKCSE3
Linear Regulators - Standard 3 Terminal 700mA Hi V ...
Texas Instruments
1: $1.62
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
BD01
DIP Switches / SIP Switches STD PROFILE 1 POS
C&K Components
1: $1.13
A165S-T2M-2
Rotary Switches RND 2 PS MAINT KNOB IP65 DPDT
Omron Industrial
1: $29.93
UVZ2A471MHD1YQ
Aluminum Electrolytic Capacitors - Leaded 470UF 10 ...
Nichicon
1: $1.05
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
UVZ2A102MHD
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Nichicon
1: $2.13
TAP106K016SCS
Tantalum Capacitors - Solid Leaded 16V 10uF 10%
AVX
1: $0.66
0251001.MXL
Fuses 125V 1A
Littelfuse
1: $0.50
2N3904TAR
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.18
BK/HKP-CC-R
Fuse Holders 1/4 X 1-1/4 PANEL MOUNT
Cooper Bussmann
1: $4.12
B41827A8107M000
Aluminum Electrolytic Capacitors - Leaded 63volts ...
EPCOS
1: $0.10
MC7824CTG
Linear Regulators - Standard 24V 1A Postive
ON Semiconductor
1: $0.40
MC7924CTG
Linear Regulators - Standard 24V 1A Negative
ON Semiconductor
1: $0.48
MOS1CT52R820J
Metal Oxide Resistors 1W 82 5%
KOA Speer
1: $0.09
2KBP08M-E4/45
Bridge Rectifiers 2.0 Amp 800 Volt
Vishay Semiconductors
1: $0.61
5125A
XLR Connectors XLR (F) CONNECTOR B
Pomona Electronics
1: $4.94
0313.250HXP
Fuses 250V .25A Slo-Blo 3AG
Littelfuse
1: $1.06

193891756