|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
655-4900-8048RA60
Manufacturer Part #:

4900-8048RA60

Manufacturer:

Description:
Power Transformers 115VAC 1.1 VA PCB TRANSFORMER
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Product: Power Transformers
Primary Voltage Rating: 115 V
Secondary Voltage Rating: 48 V CT
Power Rating: 1.1 VA
Mounting Style: Through Hole
Primary Winding: Single Primary Winding
Secondary Winding: Dual Secondary Winding
Length: 35.6 mm
Width: 30.1 mm
Height: 23.6 mm
Brand: TE Connectivity / P&B
Factory Pack Quantity: 25
Part # Aliases: 1-1672324-0
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
J111_D26Z JFET 144,473
NYS230 Phone Connectors 2,203
507002B00000G Heat Sinks 4,343
2N3819 RF JFET Transistors 11,514
UVZ1H472MRD Aluminum Electrolytic Capacitors - Leaded 3,675
22-03-2091 Headers & Wire Housings 2,878
MCP4261-104E/ST Digital Potentiometer ICs 2,823
BF256B JFET 10,985
J113 JFET 12,575
22-15-2086 Headers & Wire Housings 1,234
Real Time Availability
Stock:
73 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.49
10:
$5.58
25:
$5.07
50:
$4.66
100:
$4.29
200:
$3.99

To add to a project, please Log In.

193891756 145532286 109743553 140472049 106889023 126481293 188492425