|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
655-4900-8028RE64
Manufacturer Part #:

4900-8028RE64

Manufacturer:

Description:
Power Transformers 115VAC 20 VA PCB TRANSFORMER
Mouser Online Catalog Page 2,175, Mouser Online Catalog
PDF Page 2,175, PDF Catalog Page
4900-8028RE64 Datasheet 4900-8028RE64 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Product: Power Transformers
Primary Voltage Rating: 115 V
Secondary Voltage Rating: 28 V CT
Power Rating: 20 VA
Mounting Style: Through Hole
Primary Winding: Single Primary Winding
Secondary Winding: Dual Secondary Winding
Length: 57 mm
Width: 47.6 mm
Height: 35.8 mm
Brand: TE Connectivity / P&B
Packaging: Tube
Factory Pack Quantity: 16
Part # Aliases: 1672326-7
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5501-12-1 Reed Relays 303
74ACT14SCX Inverters 18,122
UF4007 Rectifiers 55,309
LM1875T/NOPB Audio Amplifiers 2,262
LM317LM/NOPB Linear Voltage Regulators 4,144
UPW1J101MPD Aluminum Electrolytic Capacitors - Leaded 17,565
3403.0166.11 Surface Mount Fuses 130
5001 Circuit Board Hardware - PCB 97,686
MM74HC374WM Flip Flops 1,793
ERJ-6GEYJ102V Thick Film Resistors - SMD 246,932
Real Time Availability
Stock:
32 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.70
10:
$11.52
25:
$10.84
50:
$10.08
100:
$9.58

To add to a project, please Log In.

193891756 140472049 145532286 109743553 106889023 126481293 188492425