Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
655-4900-8020RB61
Manufacturer Part #:

4900-8020RB61

Manufacturer:

Description: Power Transformers 115VAC 2.4 VA PCB TRANSFORMER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
RoHS: RoHS Compliant Details
Power Rating: 2.4 VA
Primary Voltage Rating: 115 V
Secondary Voltage Rating: 20 V CT at 0.12 A
Mounting Style: Through Hole
Primary Winding: Single Primary Winding
Secondary Winding: Dual Secondary Winding
Length: 35.6 mm
Width: 30.1 mm
Height: 30.5 mm
Product: Power Transformers
Factory Pack Quantity: 50
Part # Aliases: 2-1672209-8
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.64
  10: $6.49
  25: $5.81
  50: $5.20
  100: $4.99
  200: $4.82

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
4900-8020RA60
Power Transformers 115VAC 1.1 VA PCB TRANSFORMER
TE Connectivity / P&B
1: $7.31
4900-8016RB61
Power Transformers 115VAC 2.4 VA PCB TRANSFORMER
TE Connectivity / P&B
1: $7.64

145532286 145532286 193891756