Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
655-4900-8013RA60
Manufacturer Part #:

4900-8013RA60

Manufacturer:

Description: Power Transformers 115VAC 1.1 VA PCB TRANSFORMER
Silverlight Page 2,177, Mouser Enhanced Catalog
PDF Page 2,177, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
RoHS: RoHS Compliant Details
Power Rating: 1.1 VA
Primary Voltage Rating: 115 V
Secondary Voltage Rating: 12.6 V CT at 0.087 A
Mounting Style: Through Hole
Primary Winding: Single Primary Winding
Secondary Winding: Dual Secondary Winding
Length: 35.6 mm
Width: 30.1 mm
Height: 23.6 mm
Product: Power Transformers
Factory Pack Quantity: 50
Part # Aliases: 1672324-3
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
19 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.31
  10: $6.20
  25: $5.60
  50: $5.02
  100: $4.88
  200: $4.73
  500: $4.08
  1,000: $3.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UA78M33CKCS
Linear Regulators - Standard 3.3 V 500mA Fix Pos V ...
Texas Instruments
1: $0.37
38720-7508
Barrier Terminal Blocks PCB BARRIER TERMINAL
Molex
1: $2.88
31-5329-52RFX
RF Connectors PCB RECEPTACLE
Amphenol RF
1: $2.23
STX-3501-3N
Phone Connectors 3.5mm S LUGS STEREO 3P THRU HOLE
Kycon
1: $2.03
4900-8020RA60
Power Transformers 115VAC 1.1 VA PCB TRANSFORMER
TE Connectivity / P&B
1: $7.31
3PCV-04-006
Barrier Terminal Blocks TRI-BARRIER .250" 4P
TE Connectivity / AMP
1: $1.81
MMK7.5104K100K00L4BULK
Film Capacitors 100volts 0.1uF 10% LS 7.5mm
Kemet
1: $0.26
K101J15C0GF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 100pF ...
Vishay/BC Components
1: $0.31
DF01M
Bridge Rectifiers 1.5A Bridge
Fairchild Semiconductor
1: $0.44
1N4937GP-E3/54
Rectifiers 1.0 Amp 600 Volt Glass Passivated
Vishay Semiconductors
1: $0.12
HCF40106BEY
Inverters Hex Schmitt Trigger
STMicroelectronics
1: $0.52
ECA-1EM471B
Aluminum Electrolytic Capacitors - Leaded 470UF 25 ...
Panasonic Electronic Components
1: $0.41
RGA471M1HBK-1325G
Aluminum Electrolytic Capacitors - Leaded 50V 470u ...
Lelon
1: $0.45
1249
Test Points TP TERM BRS MATTE TINNED PLATED
Keystone Electronics
1: $0.21
24-6040-0053
Solder 60/40 .050 DIA. 1LB SPOOL
Kester
1: $34.82
CF1/4CT52RR47J
Carbon Film Resistors - Through Hole .47 ohm 5%
KOA Speer
1: $0.15
294-100K-RC
Carbon Film Resistors - Through Hole 100Kohms 0.05
Xicon
1: $0.30
291-3.9K-RC
Carbon Film Resistors - Through Hole 3.9Kohms 0.05
Xicon
1: $0.10
291-20K-RC
Carbon Film Resistors - Through Hole 20Kohms 0.05
Xicon
1: $0.10
ECE-A1EKA330
Aluminum Electrolytic Capacitors - Leaded 33UF 25V ...
Panasonic Electronic Components
1: $0.08

193891756