Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
655-OMI-SS-224L,500
Manufacturer Part #:

OMI-SS-224L,500

Manufacturer:

Description:
General Purpose Relays DPDT 10A 24VDC Mini PWR PCB Relay
PDF Data Sheet
 
Share |
Manufacturer: TE Connectivity
Product Category: General Purpose Relays
Brand: TE Connectivity / OEG
Contact Termination: Solder Pin
Mounting Style: Through Hole
Contact Form: DPDT (2 Form C)
Coil Type: Non-Latching
Coil Resistance: 1100 Ohms
Contact Material: Silver Alloy
Height: 20.6 mm
Length: 29.2 mm
Power Consumption: 540 mW
Series: OMI
Factory Pack Quantity: 20
Width: 12.8 mm
Part # Aliases: 6-1440001-7
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 820
Multiples: 1
Pricing (USD)
  820: $1.57

To add to a project, please Log In.

137467047 152955178 143728340 189371948