|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
279-CRGH2010F147K
Manufacturer Part #:

CRGH2010F147K

Manufacturer:

Description:
Thick Film Resistors 147 Ohms 1% 100ppm 1.0 Watt 2010
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Thick Film Resistors
Resistance: 147 kOhms
Tolerance: 1 %
Case Code - in: 2010
Power Rating: 500 mW (1/2 W)
Voltage Rating: 200 V
Case Code - mm: 5025
Operating Temperature Range: - 55 C to + 125 C
Series: CRGH
Brand: TE Connectivity / Neohm
Height: 0.55 mm
Length: 5 mm
Package / Case: 2010 (5025 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Type: High Power Thick Film Chip Resistors
Width: 2.5 mm
Part # Aliases: 1879522-5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 20000
Multiples: 20000
Select Packaging Option Below
Pricing (USD)
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.086
$0.083
$0.082
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161858062 199769614