Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
279-CRGH2010F11R8
Manufacturer Part #:

CRGH2010F11R8

Manufacturer:

Description:
Thick Film Resistors 11.8 Ohms 1% 100ppm 1.0 Watt 2010
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Thick Film Resistors
Resistance: 11.8 Ohms
Power Rating: 500 mW (1/2 W)
Tolerance: 1 %
Voltage Rating: 200 V
Case Code - in: 2010
Case Code - mm: 5025
Operating Temperature Range: - 55 C to + 125 C
Brand: TE Connectivity / Neohm
Case Height: 0.55 mm
Case Length: 5 mm
Case Width: 2.5 mm
Package / Case: 2010 (5025 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Series: CRGH
Factory Pack Quantity: 4000
Type: High Power Thick Film Chip Resistors
Part # Aliases: 1879518-8
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 20000
Multiples: 20000
Select Packaging Option Below
Pricing (USD)
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  20,000: $0.09
  40,000: $0.087
  60,000: $0.086
  100,000: $0.085
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


199769614 161858062