|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
655-EV200HAANA
Manufacturer Part #:

EV200HAANA

Manufacturer:

Description:
Industrial Relays SPST-NO 9-36VDC 200A Kilovac
Mouser Online Catalog Page 2,022, Mouser Online Catalog
PDF Page 2,022, PDF Catalog Page
EV200HAANA Datasheet EV200HAANA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Industrial Relays
RoHS: RoHS Compliant Details
Brand: TE Connectivity / Kilovac
Product: Contactors
Type: High Voltage
Contact Termination: Stud
Contact Form: SPST (1 Form A)
Contact Current Rating: 500 A
Coil Termination: Wire Leads
Coil Type: Non-Latching
Coil Voltage: 9 VDC to 36 VDC
Coil Current: 0.13 A, 0.07 A
Switching Voltage: 2.2 kVDC
Mounting Style: Panel
Mounting Type: Flange
Current Rating: 500 A
Series: EV200
Part # Aliases: 1-1618002-8
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,606
205089-1 D-Sub Contacts 109,411
ABDN-ER-DP551 WiFi / 802.11 Modules 225
205090-1 D-Sub Contacts 75,855
LEV200A5NAA General Purpose Relays 144
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 26,049
ICL3232CBNZ RS-232 Interface IC 1,906
ADR433BRZ Voltage References 114
3309P-1-202 Trimmer Resistors - Through Hole 732
Real Time Availability
Stock:
285 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$190.61
5:
$175.27
10:
$162.10
25:
$157.08
50:
$146.91

To add to a project, please Log In.

140445716 165583196 152955178 133872415 137467047 177237549 189371948