|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
655-EV200AAANA
Manufacturer Part #:

EV200AAANA

Manufacturer:

Description:
Industrial Relays SPST-NO 9-36VDC 200A Kilovac
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Industrial Relays
RoHS: No
Brand: TE Connectivity / Kilovac
Product: Contactors
Type: High Voltage
Contact Termination: Stud
Contact Form: SPST (1 Form A)
Coil Termination: Wire Leads
Coil Type: Non-Latching
Coil Voltage: 9 VDC to 36 VDC
Coil Resistance: 38 Ohms
Switching Voltage: 2.2 kVDC
Mounting Style: Panel
Mounting Type: Flange
Contact Material: Silver Palladium
Current Rating: 500 A
Packaging: Bulk
Power Consumption: 6 mW
Series: EV200
Part # Aliases: 1618002-7
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS18S20+ Board Mount Temperature Sensors 8,930
LIS3DHTR Accelerometers 27,656
0462-201-1631 Automotive Connectors 6,157
3-1618389-7 General Purpose Relays 78
08-70-1040 Headers & Wire Housings 19,206
TAP800K50RE Planar Resistors - Chassis Mount 13
51191-0400 Headers & Wire Housings 7,558
DT04-3P-L012 Automotive Connectors 144
19164-0086 Terminals 2,018
HSC200470RJ Wirewound Resistors - Chassis Mount 18
Real Time Availability
Stock:
99 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$139.97
5:
$131.01
10:
$125.76
25:
$122.93

To add to a project, please Log In.

140445716 138251484 138251484 165583196 189371948 133872415 137467047 152955178 177237549