Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
279-CBT25J1R0
Manufacturer Part #:

CBT25J1R0

Manufacturer:

Description: Carbon Composition Resistors 1 Ohms 1/4W 250V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
RoHS: RoHS Compliant Details
Resistance: 1 Ohms
Tolerance: 5 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 250 V
Operating Temperature Range: - 55 C to + 125 C
Dimensions: 2.4 mm Dia. x 6.3 mm L
Case Diameter: 2.4 mm
Case Length: 6.3 mm
Series: CBT
Termination Style: Axial
Type: Carbon Composition Resistors
Part # Aliases: 1-1625875-6
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
262 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.15
  100: $0.13
  500: $0.116
  1,000: $0.103
  2,000: $0.09
  5,000: $0.084

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ESY228M016AL4AA
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Kemet
1: $1.35
ECQ-E2104KF
Film Capacitors 250DC 0.10uF 10% L/S =5mm
Panasonic Electronic Components
1: $0.39
CSTCE16M0V53-R0
Resonators 16MHZ .5% CHIP
Murata Electronics
1: $0.96
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
140-50U5-104M-RC
Ceramic Disc Capacitors 50V .1uF Y5U 20% Tol
Xicon
1: $0.25
TDA2003AH
Audio Amplifiers 10 W car radio audio amplifier
STMicroelectronics
1: $1.53
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.44
1725669
Fixed Terminal Blocks 3P 2.54mm 90DEG
Phoenix Contact
1: $1.82
6100.3100
AC Power Entry Modules PNL SCREW-ON SOLDER
Schurter
1: $1.30
2N3904BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.10
TIP122
Transistors Darlington NPN Epitaxial Darl
Fairchild Semiconductor
1: $0.66
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
OD103JE
Carbon Composition Resistors 1/4watt 10K 5% Carbon ...
Ohmite
1: $0.42
OD101JE
Carbon Composition Resistors 1/4watt 100ohm 5% Car ...
Ohmite
1: $0.42
271-20K-RC
Metal Film Resistors - Through Hole 20Kohms 1% 50P ...
Xicon
1: $0.13
RC1/4102JB
Carbon Composition Resistors 1.0Kohms 5%
Kamaya
1: $0.29
RS01A800R0FE12
Wirewound Resistors - Through Hole 1watt 800ohms 1 ...
Vishay/Dale
1: $1.51
SR151A220JAATR1
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $0.23
CBT25J100K
Carbon Composition Resistors 100 KOhms 1/4W 250V
TE Connectivity / Holsworthy
1: $0.15
140-50S5-101J-RC
Ceramic Disc Capacitors 50V 100pF SL 5% Tol
Xicon
1: $0.06


000000001