|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
592-PSJ00D000
Manufacturer Part #:

PSJ00D000

Manufacturer:

Description:
AC Power Entry Modules NO FILTER/DUAL FUSE SNAP IN MOUNT
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Brand: TE Connectivity / Corcom
Product: Inlets
Filtered: No
Fused: Yes
Switch Function: Not Switched
Current Rating: 10 A
Voltage Rating: 250 VAC
Mounting Style: Snap In
Termination Style: Faston
Connector Type: C-14
Height: 49.02 mm
Length: 58.16 mm
Operating Temperature Range: - 10 C to + 40 C
Series: P
Factory Pack Quantity: 16
Width: 30.98 mm
Part # Aliases: 1-6609101-7
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.92
10:
$14.27
25:
$13.06
50:
$11.29
100:
$10.75
250:
$9.49
500:
$9.15
$9.02

To add to a project, please Log In.

167858023 196138430 124701966 141984236 172639243 141547671 1068890235-0810-45false