Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
592-6VN1
Manufacturer Part #:

6VN1

Manufacturer:

Description: AC Power Line Filters 6A 1/4 QUICK CONN SNAP IN MOUNT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: AC Power Line Filters
RoHS: RoHS Compliant Details
Voltage Rating: 250 VAC
Current Rating: 6 A
Mounting Style: Flange
Termination Style: Quick Connect
Filter Type: EMI/RFI Filter
Leakage Current: 2 mA
Packaging: Bulk
Series: N (6-10 Amp)
Factory Pack Quantity: 12
Part # Aliases: 6609052-1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
18 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $45.18
  10: $41.11
  25: $37.72
  50: $34.78
  100: $32.30
  250: $30.04
  500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RJF21G
Ethernet & Telecom Connectors Female RJ45 Olive Sq ...
Amphenol PCD
1: $49.91
PSA065-240-R
Linear and Switching Power Supplies 65W 24V 2.71A
Phihong
1: $24.35
HLMP1790
Standard LEDs - Through Hole Green 565nm 2.0mcd 2m ...
Everlight
1: $0.24
CL-80
Inrush Current Limiters 3 Amps 47 Ohm
GE M&C / Thermometrics
1: $1.90
AT402A
Switch Accessories SPLASH BOOT FULL BLK
NKK Switches
1: $3.01
86016-2
Headers & Wire Housings STANDARD PRESSURE 24-20 AW ...
TE Connectivity / AMP
1: $0.33
RJFC2G
Ethernet & Telecom Connectors Sq Flange Recpt Cap ...
Amphenol PCD
1: $35.69
595D107X0020R2T
Tantalum Capacitors - Solid SMD 100uF 20volts 20% ...
Vishay/Sprague
1: $5.92
MAX4412EUK+T
High Speed Operational Amplifiers 3V/5V 500MHz Sin ...
Maxim Integrated
1: $2.89
60618-5
Power to the Board PIN 24-18 AWG
TE Connectivity / AMP
1: $1.59
CT40-5
Chemicals 5 OZ HEATSINK GREASE
Chemtronics
1: $24.53
60617-5
Power to the Board SCKT 24-18 AWG
TE Connectivity / AMP
1: $1.09
LP2985-50DBVT
Low Dropout Regulators - LDO Sgl Output 150mA Fixe ...
Texas Instruments
1: $1.07
DD11.0114.1110
AC Power Entry Modules Green illumination QC 10A N ...
Schurter
1: $9.23
981HE0B4WA1F16
Industrial Motion & Position Sensors Sensor, Hall ...
Vishay/Spectrol
1: $36.23
69176-010LF
Headers & Wire Housings 2X5 POS HDR
FCI
1: $1.72
47715-000LF
Headers & Wire Housings CTW RECEPTACLE 22-26AWG
FCI
1: $0.36
MPSA18RLRAG
Transistors Bipolar - BJT 200mA 45V NPN Low Noise
ON Semiconductor
1: $0.35
17502 10 B1
AC Power Cords 16AWG 13A SJT 6FT 7IN (2.0m) BLACK
Volex
1: $6.28
AT402C
Switch Accessories 12MM WATERPROOF BOOT
NKK Switches
1: $2.65


This product is also available in:
117902773 117902773 117902773