Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
592-6J4
Manufacturer Part #:

6J4

Manufacturer:

Description: AC Power Entry Modules 6A MULT VOLT FUSED
Mouser Online Catalog Page 1,457, Mouser Online Catalog
PDF Page 1,457, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: TE Connectivity
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Brand: TE Connectivity / Corcom
Filtered: Yes
Filter Type: General Purpose
Product: Inlets
Current Rating: 6 A
Voltage Rating: 250 VAC
Mounting Style: Snap In
Termination Style: IEC 320 C14
Fused: Yes
Series: J
Factory Pack Quantity: 50
Switch Function: Not Switched
Part # Aliases: 6609125-1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 100 View Delivery Dates  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $37.07
  10: $34.15
  25: $31.41
  50: $28.61
  100: $26.67
  250: $24.99
  1,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
P0082
Programmable Logic IC Development Tools DE0-NANO ( ...
Terasic Technologies
1: $86.25
ST-LINK/V2
Programmers - Processor Based STM8S STM32 Programr ...
STMicroelectronics
1: $21.25
DP-270 BLACK
Chemicals 1.7oz ADHESIVE 1 PIECE BLACK
3M Electronic Specialty
1: $16.93
PSA4531-R
Switching Power Supplies 45W +5V +12V -12V
Phihong
1: $37.50
1590BBK
Enclosures, Boxes, & Cases Diecast Aluminum Box 1. ...
Hammond Manufacturing
1: $8.65
HC24-2.4-AG
Linear Power Supplies 24V 2.4A
Bel Power Solutions
1: $72.71
ATTINY2313-20PU
8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEP ...
Atmel
1: $3.01
NUP2105LT1G
TVS Diode Arrays 27V CAN BUS Protection
ON Semiconductor
1: $0.43
BLM21PG221SN1D
EMI Filter Beads, Chips & Arrays 0805 220 OHM
Murata Electronics
1: $0.12
440LD47-R
Ceramic Disc Capacitors 4700pF Y5U 20% X1, 400Vac/ ...
Vishay / Cera-Mite
1: $1.17
AST-03208MR-R
Speakers & Transducers SPEAKER
PUI Audio
1: $2.90
HD5-12/OVP-AG
Linear Power Supplies 100-240VAC, 5V 12A
Bel Power Solutions
1: $132.67
323005B00000G
Heat Sinks BLACK ANODIZE TO-5
Aavid Thermalloy
1: $2.73
CM200C-32.768KDZB-UT
Crystals 32.768 KHz 6 pF PLASTIC SMD
Citizen Finetech Miyota
1: $0.52
PM-5R0V105-R
Supercapacitors / Ultracapacitors CAP,1.0F,5.0V,ED ...
Bussmann / Eaton
1: $9.91
MC1458P
Operational Amplifiers - Op Amps Dual GP
Texas Instruments
1: $0.57
HC12-3.4-AG
Linear Power Supplies 100-240VAC, 12V 3.4A
Bel Power Solutions
1: $72.71
110-43-320-41-801000
IC & Component Sockets 20P TIN PIN GLD CONT
Mill-Max
1: $5.00
RC55LF-D-61K9-B-B
Metal Film Resistors - Through Hole 1/4W 61.9K 0.1 ...
IRC / TT Electronics
1: $1.35
SF2906-6002
RF Connectors / Coaxial Connectors SMA Straight Pl ...
Amphenol / SV Microwave
1: $6.46


This product is also available in:
106889023 124701966 141984236 172639243 196138430 141547671 143080215 167858023 188492425